43045-0208
Micro-Fit 3.0 Right Angle Header, 3.00mm Pitch, Dual Row, 2 Circuits, with PCB Press-fit Metal Retention Clip, Gold, Glow Wire Capable, Black
Enhance your PCB connectivity with our Micro-Fit 3.0 Right Angle Header. Featuring a 3.00mm pitch, this dual-row connector boasts 2 circuits and comes equipped with a PCB press-fit metal retention clip for secure installation. Its gold-plated contacts ensure reliable conductivity, while its black high-temperature thermoplastic body is glow wire capable for added safety. With a current rating of 8.5 A and a voltage tolerance of 600 V, this connector is suitable for a wide range of applications. Its surface mount termination method and right-angle body orientation make it versatile for PCB layouts, and its RoHS compliance underscores our commitment to environmental responsibility. Trust in the quality and performance of our Micro-Fit 3.0 connector for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 43045-0208 |
Color: | Black |
Series: | 43045 |
Amperage: | 8.5 A |
Connector Type: | Micro-Fit 3.0 |
Number of Contacts: | 2 |
Number of Rows: | 2 |
Termination Method: | Surface Mount |
Contact Material: | Brass |
Body Orientation: | Right Angle |
Pitch: | 3 mm |
Voltage: | 600 V |
Material: | High Temperature Thermoplastic |
Orientation: | Right Angle |
Operating Temperature Range: | -40 - 105 °C |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | .762 µm |
Number of Contacts Loaded: | 2 |
Mating Cycles: | 30 |
PCB Locator: | Yes |
PCB Retention: | Yes |
Polarized to PCB: | Yes |
PCB Thickness (Recommended): | 1.6 mm |
Connector System: | Wire to Board |
Contact Termination Plating: | Tin |
Maximum Solder Process Temperature: | 260 °C |
Lead Free Process Capability: | REFLOW |
Duration at Max. Process Temperature (seconds): | 030 |
Max. Cycles at Max. Process Temperature: | 003 |
Glow Wire Capable: | Yes |
Mated Height: | 10.29 mm |
Stackable: | No |
Breakaway: | No |
Shroud Type: | Fully |
Product Name: | Micro-Fit 3.0 |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0430450208 |
SKU: | MOL43045-0208 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
07/19/2015 | GCM 10687604 - New, Modified, Or Replacement Tooling. | Download |