43045-0215
Micro-Fit 3.0 Vertical Header, 3.00mm Pitch, Dual Row, 2 Circuits, with PCB Press-fit Metal Retention Clip, Tin, Glow Wire Capable, Black
Enhance your PCB connections with our Micro-Fit 3.0 Vertical Header. Featuring a 3.00mm pitch and dual-row design, this header is essential for efficient circuitry. With 2 contacts and a PCB press-fit metal retention clip, it ensures secure attachment. The black high-temperature thermoplastic body, along with tin plating, guarantees durability and reliability. Glow wire capable and RoHS compliant, it meets stringent safety standards. Suitable for wire-to-board applications, this connector boasts a straight orientation, making it easy to integrate. With a voltage rating of 600V and an amperage of 8.5A, it's ideal for various electronic setups. Experience seamless connectivity with our Micro-Fit 3.0 Vertical Header.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 43045-0215 |
Color: | Black |
Series: | 43045 |
Amperage: | 8.5 A |
Connector Type: | Micro-Fit 3.0 |
Number of Contacts: | 2 |
Number of Rows: | 2 |
Termination Method: | Surface Mount |
Contact Material: | Brass |
Body Orientation: | Straight |
Pitch: | 3 mm |
Voltage: | 600 V |
Material: | High Temperature Thermoplastic |
Orientation: | Vertical |
Operating Temperature Range: | -40 - 105 °C |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | .254 µm |
Number of Contacts Loaded: | 2 |
Mating Cycles: | 30 |
PCB Locator: | Yes |
PCB Retention: | Yes |
Polarized to PCB: | Yes |
PCB Thickness (Recommended): | 1.6 mm |
Connector System: | Wire to Board |
Contact Termination Plating: | Tin |
Maximum Solder Process Temperature: | 260 °C |
Lead Free Process Capability: | REFLOW |
Duration at Max. Process Temperature (seconds): | 030 |
Max. Cycles at Max. Process Temperature: | 003 |
Glow Wire Capable: | Yes |
Mated Height: | 17.64 mm |
Stackable: | No |
Breakaway: | No |
Shroud Type: | Fully |
Product Name: | Micro-Fit 3.0 |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0430450215 |
SKU: | MOL43045-0215 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
03/31/2023 | 513478 - Retraction of PCN 512489. This notification is to advise you of a Cancellation to a previously issued PCN. the previous issued PCN 512489 will not be implemented due to disagreement by impacted customers. | Download |
10/10/2022 | 512489 - Change Supplier.This notification is to inform you about change of supplier impacting the part(s) attached as per list, No changes will be made to product as part of this change change LCP resin supplier but the resin LCP black is not changed before: Celanese LCP After: Kingfa LCP |
Download |
09/15/2021 | 509622 - Equipment Transfer, Production Transfer or Rearrangement. to ensure continuity of supply, molex has decided to transfer Micro-Fit series 43025 crimp housing & 43045 header housing molds from Little Rock, AR plant to Shanghai China plant. additional capacity tooling will be added as need to ensure a smooth transition from one plant to another. | Download |
05/06/2015 | GCM 10664055 - Manufacturing Process Change. | Download |