43045-0683

Micro-Fit 3.0 Vertical Header, 3.00mm Pitch, Dual Row, 6 Circuits, with PCB Polarizing Peg, Matte Tin, Glow Wire Capable, Black

Enhance your PCB connections with our Micro-Fit 3.0 Vertical Header. Featuring a 3.00mm pitch and dual-row design, this connector offers secure and reliable performance. With 6 circuits and a PCB polarizing peg, it ensures proper alignment and connectivity. The matte tin plating and glow wire capability guarantee efficient power transmission, while the high-temperature thermoplastic construction withstands harsh operating conditions. Ideal for wire-to-board applications, this header is RoHS compliant and designed for ease of installation with through-hole termination. Trust in its 600V voltage rating and 8.5A amperage, making it a versatile and durable solution for your projects.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 43045-0683
Color: Black
Series: 43045
Amperage: 8.5 A
Connector Type: Micro-Fit 3.0
Number of Contacts: 6
Number of Rows: 2
Termination Method: Through Hole - Kinked Pin
Contact Material: Brass
Body Orientation: Straight
Pitch: 3 mm
Voltage: 600 V
Material: High Temperature Thermoplastic
Orientation: Vertical
Operating Temperature Range: -40 - 105 °C
Contact Mating Area Plating: Matte Tin
Contact Mating Area Plating Thickness: 5.08 µm
Number of Contacts Loaded: 6
Mating Cycles: 30
PCB Locator: Yes
PCB Retention: Yes
Polarized to PCB: Yes
PCB Thickness (Recommended): 1.6 mm
Connector System: Wire to Board
Contact Termination Plating: Matte Tin
Maximum Solder Process Temperature: 260 °C
Lead Free Process Capability: SMC and Wave
Duration at Max. Process Temperature (seconds): 030
Max. Cycles at Max. Process Temperature: 003
Glow Wire Capable: Yes
Stackable: No
Surface Mount Compatible: Yes
Breakaway: No
Shroud Type: Fully
Product Name: Micro-Fit 3.0
Material Flammability Standard: 94V-0
Part Aliases: 0430450683
SKU: MOL43045-0683

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
05/31/2023 512820 - Manufacturing Process Change. We are making changes to our manufacturing process to increase productivity to meet current and future capacity demands and improve on time delivery. Download
03/31/2023 513478 - Retraction of PCN 512489. This notification is to advise you of a Cancellation to a previously issued PCN. the previous issued PCN 512489 will not be implemented due to disagreement by impacted customers. Download
03/10/2023 513355 - Retract the PCN 512820 to redefine the scope of the change. this notification is to advise you of a modification to a previously issued PCN 512820, manufacturing process change for the parts listed in this notice is changing no changes will be made to the product as part of this change will add new assembly manual process to improve our capacity to meet future demands. Download
10/10/2022 512489 - Change Supplier.This notification is to inform you about change of supplier impacting the part(s) attached as per list, No changes will be made to product as part of this change change LCP resin supplier but the resin LCP black is not changed
before: Celanese LCP
After: Kingfa LCP
Download