43045-1208

Micro-Fit 3.0 Right Angle Header, 3.00mm Pitch, Dual Row, 12 Circuits, with PCB Press-fit Metal Retention Clip, Gold, Glow Wire Capable, Black

Enhance your PCB connections with our Micro-Fit 3.0 Right Angle Header. Featuring a 3.00mm pitch and dual rows, this connector boasts 12 circuits for optimal performance. With a PCB press-fit metal retention clip and gold plating, it ensures secure and reliable contact, even in high-temperature environments. The black color adds a sleek touch, while its glow wire capability and compliance with RoHS standards guarantee safety and quality. Perfect for wire-to-board applications, this header offers a contact termination plating of tin and a maximum solder process temperature of 260°C, making it easy to integrate during assembly. Its right-angle orientation, with a mated height of 10.29mm, allows for efficient PCB layout design. Overall, this Micro-Fit 3.0 connector is a versatile and dependable solution for your connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 43045-1208
Color: Black
Series: 43045
Amperage: 8.5 A
Connector Type: Micro-Fit 3.0
Number of Contacts: 12
Number of Rows: 2
Termination Method: Surface Mount
Contact Material: Brass
Body Orientation: Right Angle
Pitch: 3 mm
Voltage: 600 V
Material: High Temperature Thermoplastic
Orientation: Right Angle
Operating Temperature Range: -40 - 105 °C
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: .762 µm
Number of Contacts Loaded: 12
Mating Cycles: 30
PCB Locator: Yes
PCB Retention: Yes
Polarized to PCB: Yes
PCB Thickness (Recommended): 1.6 mm
Connector System: Wire to Board
Contact Termination Plating: Tin
Maximum Solder Process Temperature: 260 °C
Lead Free Process Capability: REFLOW
Duration at Max. Process Temperature (seconds): 030
Max. Cycles at Max. Process Temperature: 003
Glow Wire Capable: Yes
Mated Height: 10.29 mm
Stackable: No
Breakaway: No
Shroud Type: Fully
Product Name: Micro-Fit 3.0
Material Flammability Standard: 94V-0
Part Aliases: 0430451208
SKU: MOL43045-1208

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
03/31/2023 513478 - Retraction of PCN 512489. This notification is to advise you of a Cancellation to a previously issued PCN. the previous issued PCN 512489 will not be implemented due to disagreement by impacted customers. Download
10/10/2022 512489 - Change Supplier.This notification is to inform you about change of supplier impacting the part(s) attached as per list, No changes will be made to product as part of this change change LCP resin supplier but the resin LCP black is not changed
before: Celanese LCP
After: Kingfa LCP
Download
07/19/2015 GCM 10687604 - New, Modified, Or Replacement Tooling. Download