43045-1608

Micro-Fit 3.0 Right Angle Header, 3.00mm Pitch, Dual Row, 16 Circuits, with PCB Press-fit Metal Retention Clip, Gold, Glow Wire Capable, Black

Enhance connectivity in your electronic designs with our Micro-Fit 3.0 Right Angle Header. Featuring a 3.00mm pitch and dual-row configuration, this header boasts 16 circuits for versatile connectivity. Its PCB press-fit metal retention clip ensures secure attachment, while the gold plating offers reliable signal transmission. With a high-temperature thermoplastic construction and glow wire capability, it guarantees durability and safety. The black housing, along with a right-angle orientation, adds flexibility in installation. Certified RoHS compliant, this component is ideal for a wide range of applications, from industrial machinery to consumer electronics. Upgrade your PCB connections with the Micro-Fit 3.0 series for optimal performance and longevity.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 43045-1608
Color: Black
Series: 43045
Amperage: 8.5 A
Connector Type: Micro-Fit 3.0
Number of Contacts: 16
Number of Rows: 2
Termination Method: Surface Mount
Contact Material: Brass
Body Orientation: Right Angle
Pitch: 3 mm
Voltage: 600 V
Material: High Temperature Thermoplastic
Orientation: Right Angle
Operating Temperature Range: -40 - 105 °C
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: .762 µm
Number of Contacts Loaded: 16
Mating Cycles: 30
PCB Locator: Yes
PCB Retention: Yes
Polarized to PCB: Yes
PCB Thickness (Recommended): 1.6 mm
Connector System: Wire to Board
Contact Termination Plating: Tin
Maximum Solder Process Temperature: 260 °C
Lead Free Process Capability: REFLOW
Duration at Max. Process Temperature (seconds): 030
Max. Cycles at Max. Process Temperature: 003
Glow Wire Capable: Yes
Mated Height: 10.29 mm
Stackable: No
Breakaway: No
Shroud Type: Fully
Product Name: Micro-Fit 3.0
Material Flammability Standard: 94V-0
Part Aliases: 0430451608
SKU: MOL43045-1608

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
07/19/2015 GCM 10687604 - New, Modified, Or Replacement Tooling. Download