43045-2211
Micro-Fit 3.0 Right Angle Header, 3.00mm Pitch, Dual Row, 22 Circuits, with Solder Tab, Gold, Glow Wire Capable, Black
Part Aliases: Molex 0430452211
Enhance connectivity with our Micro-Fit 3.0 Right Angle Header, boasting a 3.00mm pitch and dual-row design for optimal performance. Featuring 22 circuits with solder tabs and a sleek black finish, this header is not only visually striking but also glow wire capable, ensuring safety in various applications. Crafted with high-quality materials and meeting stringent standards for amperage, voltage, and temperature range, it guarantees reliable operation. With gold-plated contacts and surface-mount termination, it offers efficient signal transmission. Perfect for wire-to-board connections, this header is a versatile solution for your PCB assembly needs. Rest assured, it is RoHS compliant, reflecting our commitment to sustainability. Elevate your electronic projects with the Micro-Fit 3.0 Right Angle Header.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 43045-2211 |
Color: | Black |
Series: | 43045 |
Amperage: | 8.5 A |
Connector Type: | Micro-Fit 3.0 |
Number of Contacts: | 22 |
Number of Rows: | 2 |
Termination Method: | Surface Mount |
Contact Material: | Brass |
Body Orientation: | Right Angle |
Pitch: | 3 mm |
Voltage: | 600 V |
Material: | High Temperature Thermoplastic |
Orientation: | Right Angle |
Operating Temperature Range: | -40 - 105 °C |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | .762 µm |
Number of Contacts Loaded: | 22 |
Mating Cycles: | 30 |
PCB Locator: | Yes |
PCB Retention: | Yes |
Polarized to PCB: | Yes |
PCB Thickness (Recommended): | 1.6 mm |
Connector System: | Wire to Board |
Contact Termination Plating: | Tin |
Maximum Solder Process Temperature: | 260 °C |
Lead Free Process Capability: | REFLOW |
Duration at Max. Process Temperature (seconds): | 030 |
Max. Cycles at Max. Process Temperature: | 003 |
Glow Wire Capable: | Yes |
Mated Height: | 10.29 mm |
Stackable: | No |
Breakaway: | No |
Shroud Type: | Fully |
Product Name: | Micro-Fit 3.0 |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0430452211 |
SKU: | MOL43045-2211 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
07/01/2017 | 502635 - Equipment Transfer, Production Transfer or Rearrangement. This letter is to inform you that production of the part(s) identified in this notice is being moved to a different location. No changes will be made to the product as a result of this move. | Download |
07/19/2015 | GCM 10687604 - New, Modified, Or Replacement Tooling. | Download |