43061-0002
3.96mm Pitch SPOX Housing, 2 Circuits, Natural
Part Aliases: Molex 0430610002
Enhance your wire-to-board connections with these two-contact receptacles from the SPOX series. Crafted from durable polyester, they ensure reliable performance in a range of applications. With a 3.96mm pitch and polarized mating, they offer secure and efficient power transmission. Certified for both CSA and UL standards, they meet rigorous quality requirements. Featuring a locking mechanism for added stability, these connectors operate smoothly in temperatures ranging from 0 to 75°C. RoHS compliant, they are environmentally friendly without compromising on performance. Ideal for power circuit applications, their high-quality construction and design make them a must-have for your connectivity needs.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 43061-0002 |
Color: | Natural |
Series: | 43061 |
Connector Type: | SPOX |
Gender: | Receptacle |
Housing Material: | Polyester |
Number of Contacts: | 2 |
Number of Rows: | 1 |
Pitch: | 3.96 mm |
Material: | Polyester |
Keying: | No |
Packaging: | Bag |
Operating Temperature Range: | 0 - 75 °C |
Circuit Application: | Power |
Polarized to Mate: | Yes |
Connector System: | Wire to Board |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Termination Pitch: | 3.96 mm |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Breakaway: | No |
Product Name: | SPOX |
Material Flammability Standard: | 94V-0 |
Contact Detail: | 2 |
Part Aliases: | 0430610002 |
SKU: | MOL43061-0002 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
08/26/2019 | 507610 - Packaging Method, Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download |