43061-0010
3.96mm Pitch SPOX Housing, 10 Circuits, Natural
Part Aliases: Molex 0430610010
Enhance your wire-to-board connections with the SPOX receptacle housing, featuring a natural color and durable polyester construction. This essential component boasts a single row design with 10 contacts, ensuring efficient power transmission. With a 3.96mm pitch and operating temperature range of 0-75°C, it offers reliable performance in various settings. The polarized mating feature and UL and CSA certifications guarantee safe and compliant usage. Its lock-to-mating part mechanism adds security, while the RoHS compliance underscores its environmental responsibility. Perfect for power circuit applications, this SPOX connector facilitates seamless integration in your projects.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 43061-0010 |
Color: | Natural |
Series: | 43061 |
Connector Type: | SPOX |
Gender: | Receptacle |
Housing Material: | Polyester |
Number of Contacts: | 10 |
Number of Rows: | 1 |
Pitch: | 3.96 mm |
Material: | Polyester |
Keying: | No |
Operating Temperature Range: | 0 - 75 °C |
Circuit Application: | Power |
Polarized to Mate: | Yes |
Connector System: | Wire to Board |
Termination Pitch: | 3.96 mm |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Breakaway: | No |
Product Name: | SPOX |
Material Flammability Standard: | 94V-0 |
Contact Detail: | 10 |
Part Aliases: | 0430610010 |
SKU: | MOL43061-0010 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
07/01/2017 | 502658 - Equipment Transfer, Production Transfer or Rearrangement. This letter is to inform you that production of the part(s) identified in this notice is being moved to a different location. No changes will be made to the product as a result of this move. | Download |