43061-0013
3.96mm Pitch SPOX Housing, 2 Circuits, Natural
Part Aliases: Molex 0430610013
Enhance your power connections with this SPOX Receptacle in Natural. Crafted from durable polyester, it offers reliable performance in various environments. With two contacts in a single row, it ensures efficient power transmission with a pitch of 3.96mm. Operating smoothly in temperatures ranging from 0 to 75°C, it's suitable for a wide range of applications. This wire-to-board connector, certified by CSA and UL, guarantees safety and quality. Its compact design and easy termination make it a versatile choice for your connectivity needs. Compliant with RoHS standards, it's an eco-friendly option without compromising on performance. Upgrade your power connector system with this high-quality SPOX Receptacle.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 43061-0013 |
Color: | Natural |
Series: | 43061 |
Connector Type: | SPOX |
Gender: | Receptacle |
Housing Material: | Polyester |
Number of Contacts: | 2 |
Number of Rows: | 1 |
Pitch: | 3.96 mm |
Material: | Polyester |
Keying: | No |
Packaging: | Bag |
Operating Temperature Range: | 0 - 75 °C |
Circuit Application: | Power |
Connector System: | Wire to Board |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Termination Pitch: | 3.96 mm |
Glow Wire Capable: | No |
Stackable: | No |
Breakaway: | No |
Product Name: | SPOX |
Material Flammability Standard: | 94V-0 |
Contact Detail: | 2 |
Part Aliases: | 0430610013 |
SKU: | MOL43061-0013 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |