43061-0018
3.96mm Pitch SPOX Housing, 7 Circuits, Natural
Part Aliases: Molex 0430610018
Enhance your power connector system with our Natural SPOX 43061 Series Receptacle. Crafted from durable polyester, this high-quality housing features seven contacts in a single row, offering reliable connectivity. With a pitch of 3.96mm, it ensures seamless integration in wire-to-board applications. Certified for both CSA and UL standards, it guarantees safety and compliance. Operating efficiently in temperatures ranging from 0 to 75°C, it's suitable for various environments. Its RoHS compliance reflects our commitment to sustainability. Upgrade your setup with this essential component for optimal performance.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 43061-0018 |
Color: | Natural |
Series: | 43061 |
Connector Type: | SPOX |
Gender: | Receptacle |
Housing Material: | Polyester |
Number of Contacts: | 7 |
Number of Rows: | 1 |
Pitch: | 3.96 mm |
Material: | Polyester |
Keying: | No |
Packaging: | Bag |
Operating Temperature Range: | 0 - 75 °C |
Circuit Application: | Power |
Connector System: | Wire to Board |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Termination Pitch: | 3.96 mm |
Glow Wire Capable: | No |
Stackable: | No |
Breakaway: | No |
Product Name: | SPOX |
Material Flammability Standard: | 94V-0 |
Contact Detail: | 7 |
Part Aliases: | 0430610018 |
SKU: | MOL43061-0018 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |