43255-0145
6.35mm Pitch MLX Power Connector Header, 2.13mm Contact Diameter, Vertical, with Plastic Polarizing Peg, 9 Circuits, PA Polyamide Nylon 6/6 94V-2, Tin (Sn) Plating, Natural (Nylon Off Natural), Lead-Free
Part Aliases: Molex 0432550145
Enhance your electrical connections with the natural-hued MLX Series 43255 Pin Header. With a straight body orientation and 9 contacts spread across 3 rows, this through-hole connector ensures secure and efficient PCB mating. Featuring a pitch of 6.35mm and a maximum voltage rating of 600V, it offers reliable performance in various applications. Constructed with durable materials such as phosphor bronze and nylon, it guarantees longevity even in harsh environments. With keying, PCB retention, and polarization features, installation is hassle-free and error-proof. This RoHS-compliant connector is ideal for board-to-board and wire-to-board setups, meeting the highest industry standards for quality and safety. Elevate your connectivity solutions with this versatile and dependable component.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 43255-0145 |
Color: | Natural |
Series: | 43255 - MLX |
Amperage: | 20 A, 9 A |
Connector Type: | MLX |
Number of Contacts: | 9 |
Number of Rows: | 3 |
Termination Method: | Through Hole |
Contact Material: | Phosphor Bronze |
Body Orientation: | Straight |
Pitch: | 6.35 mm |
Voltage: | 600 V |
Material: | Nylon |
Orientation: | Vertical |
Keying: | Yes |
Tail Length: | 4.3 mm |
Packaging: | Tray |
Operating Temperature Range: | -55 - 105 °C |
Contact Mating Area Plating: | Tin |
Number of Contacts Loaded: | 9 |
Mating Cycles: | 50 |
PCB Locator: | Yes |
PCB Retention: | Yes |
Polarized to PCB: | Yes |
Polarized to Mate: | Yes |
PCB Thickness (Recommended): | 1.6 mm |
Connector System: | Board to Board, Wire to Board |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Contact Termination Plating: | Tin |
Maximum Solder Process Temperature: | 260 °C |
Lead Free Process Capability: | WAVE |
Duration at Max. Process Temperature (seconds): | 010 |
Termination Pitch: | 6.35 mm |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Mated Height: | 30.35 mm |
Stackable: | No |
Surface Mount Compatible: | No |
Breakaway: | No |
Make First / Break Last: | No |
Shroud Type: | Fully |
Material Flammability Standard: | 94V-2 |
Part Aliases: | 0432550145 |
SKU: | MOL43255-0145 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
07/20/2014 | GCM 10645056 - Change In Packaging Specifications. | Download |