43640-0210

Micro-Fit 3.0 Plug Housing, Single Row, 2 Circuits, UL 94V-2, Panel Mount Ears, Glow-Wire Capable, Black

Part Aliases: Molex 0436400210  
Enhance your power connectivity with our Micro-Fit 3.0 Plug Housing. Designed for efficiency, this single-row housing accommodates 2 circuits and boasts UL 94V-2 certification for safety. Its black nylon construction with panel mount ears ensures durability and ease of installation. Engineered for versatility, it is glow-wire capable and operates reliably in temperatures ranging from -40 to 105 °C. Featuring polarized mating and lockable design, it guarantees secure connections. RoHS compliant and meticulously crafted, this housing is a dependable choice for various applications in power circuitry. Elevate your connectivity with the Micro-Fit 3.0 Plug Housing.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: Molex 43640-0210
Color: Black
Series: 43640
Connector Type: Micro-Fit 3.0
Gender: Plug
Housing Material: Nylon
Number of Contacts: 2
Number of Rows: 1
Mount Type: Panel Mount
Pitch: 3 mm
Material: Nylon
Keying: No
Operating Temperature Range: -40 - 105 °C
Circuit Application: Power
Polarized to Mate: Yes
Connector System: Wire to Wire
Glow Wire Capable: Yes
Lock to Mating Part: Yes
Stackable: No
Product Name: Micro-Fit 3.0
Material Flammability Standard: 94V-0
Part Aliases: 0436400210
SKU: MOL43640-0210

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: