43640-0610
Micro-Fit 3.0 Plug Housing, Single Row, 6 Circuits, UL 94V-2, Panel Mount Ears, Glow-Wire Capable, Black
Part Aliases: Molex 0436400610
Enhance your power connectivity with our Micro-Fit 3.0 Plug Housing. Designed for efficiency, this single-row housing accommodates 6 circuits, ensuring reliable performance. Crafted from UL 94V-2 compliant black nylon with panel mount ears, it guarantees durability and ease of installation. With glow-wire capability and an operating temperature range of -40 to 105°C, it's suitable for a wide range of applications. Each contact is polarized for secure mating, and the housing features a locking mechanism for added stability. Whether for industrial or commercial use, our Micro-Fit 3.0 Plug Housing is a dependable choice for your connectivity needs.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 43640-0610 |
Color: | Black |
Series: | 43640 |
Connector Type: | Micro-Fit 3.0 |
Gender: | Plug |
Housing Material: | Nylon |
Number of Contacts: | 6 |
Number of Rows: | 1 |
Mount Type: | Panel Mount |
Pitch: | 3 mm |
Material: | Nylon |
Keying: | No |
Operating Temperature Range: | -40 - 105 °C |
Circuit Application: | Power |
Polarized to Mate: | Yes |
Connector System: | Wire to Wire |
Glow Wire Capable: | Yes |
Lock to Mating Part: | Yes |
Stackable: | No |
Product Name: | Micro-Fit 3.0 |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0436400610 |
SKU: | MOL43640-0610 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |