43640-0700
Micro-Fit 3.0 Plug Housing, Single Row, 7 Circuits, UL 94V-0, Panel Mount Ears, Low-Halogen, Black
Part Aliases: Molex 0436400700
Enhance your connectivity with our Micro-Fit 3.0 Plug Housing, designed for seamless integration in single-row configurations. Featuring seven circuits for efficient power transmission, this housing ensures reliable performance with its UL 94V-0 certification. Its black nylon construction, complete with panel mount ears, guarantees durability while meeting low-halogen standards for environmental responsibility. With a 3mm pitch and operating temperature range of -40 to 105°C, it's ideal for a variety of applications. Polarized for secure mating, it also offers a locking mechanism for added stability. RoHS compliant and meticulously engineered, our Micro-Fit 3.0 Plug Housing is a dependable choice for your connector needs.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 43640-0700 |
Color: | Black |
Series: | 43640 |
Connector Type: | Micro-Fit 3.0 |
Gender: | Plug |
Housing Material: | Nylon |
Number of Contacts: | 7 |
Number of Rows: | 1 |
Mount Type: | Panel Mount |
Pitch: | 3 mm |
Material: | Nylon |
Keying: | No |
Operating Temperature Range: | -40 - 105 °C |
Circuit Application: | Power |
Polarized to Mate: | Yes |
Connector System: | Wire to Wire |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Product Name: | Micro-Fit 3.0 |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0436400700 |
SKU: | MOL43640-0700 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
07/12/2022 | 512278 - Retraction of PCN 510384. Due to global material constraints & delays on getting this material to move. | Download |
07/01/2016 | 500399 - Supplier Change. This letter is to inform you that Molex is adding a new supplier or the supplier is making a change affecting the part(s) identified in this notice. There will be no negative impact to product performance as a result of this change. | Download |