43640-1000
Micro-Fit 3.0 Plug Housing, Single Row, 10 Circuits, UL 94V-0, Panel Mount Ears, Low-Halogen, Black
Part Aliases: Molex 0436401000
Easily customize your wire-to-wire connections with our Micro-Fit 3.0 Plug Housing. Featuring a single row design with 10 circuits, this housing ensures efficient power transmission. Constructed from UL 94V-0 rated black nylon with panel mount ears, it guarantees durability and secure installation. Engineered for reliability, it is low-halogen and operates flawlessly in temperatures ranging from -40 to 105 °C. With a polarized mating feature and locking mechanism, it offers added safety and stability. Perfect for various applications, this housing is RoHS compliant, meeting the highest industry standards. Upgrade your connectivity with the Micro-Fit 3.0 Plug Housing.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 43640-1000 |
Color: | Black |
Series: | 43640 |
Connector Type: | Micro-Fit 3.0 |
Gender: | Plug |
Housing Material: | Nylon |
Number of Contacts: | 10 |
Number of Rows: | 1 |
Mount Type: | Panel Mount |
Pitch: | 3 mm |
Material: | Nylon |
Keying: | No |
Operating Temperature Range: | -40 - 105 °C |
Circuit Application: | Power |
Polarized to Mate: | Yes |
Connector System: | Wire to Wire |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Product Name: | Micro-Fit 3.0 |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0436401000 |
SKU: | MOL43640-1000 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
07/12/2022 | 512278 - Retraction of PCN 510384. Due to global material constraints & delays on getting this material to move. | Download |
07/01/2016 | 500399 - Supplier Change. This letter is to inform you that Molex is adding a new supplier or the supplier is making a change affecting the part(s) identified in this notice. There will be no negative impact to product performance as a result of this change. | Download |