43640-1100
Micro-Fit 3.0 Plug Housing, Single Row, 11 Circuits, UL 94V-0, Panel Mount Ears, Low-Halogen, Black
Part Aliases: Molex 0436401100
Enhance your connectivity with our Micro-Fit 3.0 Plug Housing. This single-row housing features 11 circuits, designed for optimal performance. Constructed with durable UL 94V-0 rated black nylon and equipped with panel mount ears, it offers secure attachment with low-halogen properties. Perfect for power applications, it ensures reliable functionality in a wide temperature range from -40 to 105°C. Engineered for ease of use, its polarized design and locking feature guarantee a secure connection. RoHS compliant and boasting high-quality standards, this housing is a must-have for your wiring projects. Upgrade to the Micro-Fit 3.0 for efficient and dependable connectivity.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 43640-1100 |
Color: | Black |
Series: | 43640 |
Connector Type: | Micro-Fit 3.0 |
Gender: | Plug |
Housing Material: | Nylon |
Number of Contacts: | 11 |
Number of Rows: | 1 |
Mount Type: | Panel Mount |
Pitch: | 3 mm |
Material: | Nylon |
Keying: | No |
Operating Temperature Range: | -40 - 105 °C |
Circuit Application: | Power |
Polarized to Mate: | Yes |
Connector System: | Wire to Wire |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Product Name: | Micro-Fit 3.0 |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0436401100 |
SKU: | MOL43640-1100 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
07/01/2016 | 500399 - Supplier Change. This letter is to inform you that Molex is adding a new supplier or the supplier is making a change affecting the part(s) identified in this notice. There will be no negative impact to product performance as a result of this change. | Download |