43938-2104
10.00mm Pitch Mini-Fit Sr. Plug Housing, Dual Row, Panel Mount, 12 Circuits, Black
Part Aliases: Molex 0439382104
Enhance your power connections with our Mini-Fit Sr. Panel Mount Connector, featuring a sleek black housing crafted from durable polyester. With a 50A amperage capacity and 12 contacts spread across 2 rows, this connector ensures efficient performance in various applications. Its 10mm pitch and wire-to-wire system make installation a breeze, while its UL and CSA certifications guarantee safety and quality. Operating smoothly in temperatures ranging from -40 to 105°C, it's a reliable choice for demanding environments. Upgrade your setup with the Mini-Fit Sr. for seamless power transmission.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 43938-2104 |
Color: | Black |
Series: | 43938 - Mini-Fit Sr. |
Amperage: | 50 A |
Connector Type: | Mini-Fit Sr. |
Gender: | Plug |
Housing Material: | Polyester |
Number of Contacts: | 12 |
Number of Rows: | 2 |
Mount Type: | Panel Mount |
Pitch: | 10 mm |
Material: | Polyester |
Packaging: | Bag |
Operating Temperature Range: | -40 - 105 °C |
Circuit Application: | Power |
Connector System: | Wire to Wire |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Glow Wire Capable: | No |
Stackable: | No |
Product Name: | Mini-Fit Sr. |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0439382104 |
SKU: | MOL43938-2104 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
04/18/2025 | 515298 - Equipment Transfer, Production Transfer or Rearrangement. in Octover 2024 molex will begin transferring injection molds for finished goods from Lincoln NE to Bangalore, India. Equipment have been moved to different site/ location/ premises. No changes will be made to product as part of this change. | Download |
07/12/2022 | 512278 - Retraction of PCN 510384. Due to global material constraints & delays on getting this material to move. | Download |
08/16/2021 | 510384 - Supplier Change. Due to mfg constraints at the Florence Kentucky Location of one of our resin suppliers it has been determined to move the Mfg of one of the resin product families to Evansville Indiana location of that same supplier. | Download |
08/01/2020 | 508485 - Warehouse transfer. moving from Lincoln (duns# 967495487) to Bolingbrook (Duns# 103340709) | Download |
08/01/2014 | GCM 10629608 - Supplier Change. | Download |