43938-2203
10.00mm Pitch Mini-Fit Sr. Plug Housing, Dual Row, Panel Mount, 10 Circuits, Black
Part Aliases: Molex 0439382203
Enhance power connectivity with our Mini-Fit Sr. Connector, featuring a sleek black design and durable polyester housing. With a 50A amperage, it delivers reliable performance for various applications. This panel-mount connector boasts 10 contacts in 2 rows, ensuring efficient power transmission. Certified by CSA and UL, it meets stringent safety standards. Operating within a wide temperature range, from -40 to 105°C, it guarantees consistent functionality. Perfect for wire-to-wire connections, it's a versatile solution for your power distribution needs. RoHS compliant, it's also environmentally friendly. Upgrade your setup with the Mini-Fit Sr. Connector for seamless power delivery.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 43938-2203 |
Color: | Black |
Series: | 43938 - Mini-Fit Sr. |
Amperage: | 50 A |
Connector Type: | Mini-Fit Sr. |
Gender: | Plug |
Housing Material: | Polyester |
Number of Contacts: | 10 |
Number of Rows: | 2 |
Mount Type: | Panel Mount |
Pitch: | 10 mm |
Material: | Polyester |
Packaging: | Bag |
Operating Temperature Range: | -40 - 105 °C |
Circuit Application: | Power |
Connector System: | Wire to Wire |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Glow Wire Capable: | No |
Stackable: | No |
Product Name: | Mini-Fit Sr. |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0439382203 |
SKU: | MOL43938-2203 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
04/18/2025 | 515298 - Equipment Transfer, Production Transfer or Rearrangement. in Octover 2024 molex will begin transferring injection molds for finished goods from Lincoln NE to Bangalore, India. Equipment have been moved to different site/ location/ premises. No changes will be made to product as part of this change. | Download |
07/12/2022 | 512278 - Retraction of PCN 510384. Due to global material constraints & delays on getting this material to move. | Download |
08/01/2014 | GCM 10629608 - Supplier Change. | Download |