44764-0402
Micro-Fit BMI Receptacle Header, Dual Row, Right-Angle, with Press-fit Plastic Pegs, 0.38?m Gold (Au) Selective, 4 Circuits
Part Aliases: Molex 0447640402
Enhance your power connections with our Micro-Fit BMI Receptacle Header, designed for optimal performance. This dual-row, right-angle connector features press-fit plastic pegs for secure installation. With 0.38µm gold plating, it ensures reliable conductivity. The 4-circuit configuration allows for versatile connectivity, while the 3mm pitch suits various applications. Operating at up to 600V and 8.5A, it's suitable for power-intensive tasks. Crafted with phosphor bronze contacts, it guarantees durability. The connector is RoHS compliant and boasts UL and CSA certifications for quality assurance. Whether used in board-to-board or wire-to-board setups, this Micro-Fit BMI header is a dependable choice for your projects.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 44764-0402 |
Series: | 44764 - Micro-Fit BMI |
Amperage: | 8.5 A |
Connector Type: | Micro-Fit BMI |
Number of Contacts: | 4 |
Number of Rows: | 2 |
Termination Method: | Through Hole |
Contact Material: | Phosphor Bronze |
Body Orientation: | Right Angle |
Pitch: | 3 mm |
Voltage: | 600 V |
Orientation: | Right Angle |
Packaging: | Tray |
Operating Temperature Range: | -40 - 105 °C |
Circuit Application: | Power |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | .381 µm |
Number of Contacts Loaded: | 4 |
Mating Cycles: | 30 |
PCB Locator: | Yes |
PCB Retention: | With |
Polarized to PCB: | Yes |
Contact Termination Plating Thickness: | 2.54 µm |
PCB Thickness (Recommended): | 1.6 mm |
Supplier Product Group: | PCB Socket Receptacles |
Connector System: | Board to Board, Wire to Board |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Contact Termination Plating: | Tin |
Maximum Solder Process Temperature: | 260 °C |
Lead Free Process Capability: | WAVE |
Duration at Max. Process Temperature (seconds): | 005 |
Max. Cycles at Max. Process Temperature: | 001 |
Glow Wire Capable: | No |
Surface Mount Compatible: | No |
Product Name: | Micro-Fit BMI |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0447640402 |
SKU: | MOL44764-0402 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
11/11/2022 | 512815 - Change Supplier. This notification is to inform you that one of Molex’s long standing North American supplier of Trays and Lids is filing for bankruptcy causing Molex to have to change our supplier source in order to continue to provide product to our customers. This will be a packaging supplier change only. There will be no change to the Production Process, Fit, Form or Function of the product packaged in these trays and lids. | Download |
08/01/2021 | 510134 - Supplier Change. Due to these supply constraints molex identified an internal shortage of resin supply which would create a challenge to fulfill all orders Alternative supplier operated under a certified quality management system. | Download |
06/01/2021 | 510379 - Retraction of PCN 510134. Due to E471i is the only resin effected and change in Molex Malaysia. This change is impacted for 78171, 78172, 205871, 205872 series only. no change on E130i the retraction is immediately. | Download |
08/31/2020 | 509002- Supplier Change. change in tray packaging supplier, same tray mold will be used by new supplier. | Download |
08/01/2020 | 508485 - Warehouse transfer. moving from Lincoln (duns# 967495487) to Bolingbrook (Duns# 103340709) | Download |
09/30/2019 | 505980 - Capacity change or tool replacement. This letter is to inform you that another set of tooling is being added to meet the current and future demands of this product. There will be no changes in the fit, form or function. | Download |
02/23/2015 | GCM 10649385 - New, Modified, Or Replacement Tooling. | Download |