44764-0601
Micro-Fit BMI Receptacle Header, Dual Row, Right-Angle, with Press-fit Plastic Pegs, 2.54?m Tin (Sn), 6 Circuits
Part Aliases: Molex 0447640601
Introducing the Micro-Fit BMI Receptacle Header, a versatile and reliable connector for your electronic projects. This dual-row header features a right-angle orientation, making it ideal for space-saving installations. With press-fit plastic pegs for secure mounting, it ensures stability on the PCB. The 2.54μm tin plating offers excellent conductivity, suitable for power applications with its 8.5A current rating and 600V voltage capacity. Constructed with durable phosphor bronze contacts, it guarantees long-term performance even in harsh environments. RoHS compliant and lead-free process capable, this header meets international standards for environmental responsibility. Whether for board-to-board or wire-to-board connections, this Micro-Fit BMI header is a dependable solution for your connectivity needs.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 44764-0601 |
Series: | 44764 - Micro-Fit BMI |
Amperage: | 8.5 A |
Connector Type: | Micro-Fit BMI |
Number of Contacts: | 6 |
Number of Rows: | 2 |
Termination Method: | Through Hole |
Contact Material: | Phosphor Bronze |
Body Orientation: | Right Angle |
Pitch: | 3 mm |
Voltage: | 600 V |
Orientation: | Right Angle |
Packaging: | Tray |
Operating Temperature Range: | -40 - 105 °C |
Circuit Application: | Power |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 1.016 µm |
Number of Contacts Loaded: | 6 |
Mating Cycles: | 30 |
PCB Locator: | Yes |
PCB Retention: | With |
Polarized to PCB: | Yes |
Contact Termination Plating Thickness: | 1.016 µm |
PCB Thickness (Recommended): | 1.6 mm |
Supplier Product Group: | PCB Socket Receptacles |
Connector System: | Board to Board, Wire to Board |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Contact Termination Plating: | Tin |
Maximum Solder Process Temperature: | 260 °C |
Lead Free Process Capability: | WAVE |
Duration at Max. Process Temperature (seconds): | 005 |
Max. Cycles at Max. Process Temperature: | 001 |
Glow Wire Capable: | No |
Surface Mount Compatible: | No |
Product Name: | Micro-Fit BMI |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0447640601 |
SKU: | MOL44764-0601 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
11/11/2022 | 512815 - Change Supplier. This notification is to inform you that one of Molex’s long standing North American supplier of Trays and Lids is filing for bankruptcy causing Molex to have to change our supplier source in order to continue to provide product to our customers. This will be a packaging supplier change only. There will be no change to the Production Process, Fit, Form or Function of the product packaged in these trays and lids. | Download |
02/23/2015 | GCM 10649385 - New, Modified, Or Replacement Tooling. | Download |