44764-0602
Micro-Fit BMI Receptacle Header, Dual Row, Right-Angle, with Press-fit Plastic Pegs, 0.38?m Gold (Au) Selective, 6 Circuits
Part Aliases: Molex 0447640602
Enhance your electronic connections with our Micro-Fit BMI Receptacle Header. This dual-row, right-angle component features press-fit plastic pegs for secure installation and 0.38μm gold (Au) selective plating for optimal conductivity. With a 6-circuit design, it offers reliable power transmission, suitable for applications demanding up to 8.5A of current. Constructed with high-quality materials like phosphor bronze and operating at temperatures ranging from -40 to 105°C, this header ensures durability and performance in various environments. Certified by CSA and UL, it meets stringent safety standards. Whether used for board-to-board or wire-to-board connections, this Micro-Fit BMI header guarantees efficient and compliant operation, making it an essential component for your electronic assemblies. Rest assured, it complies with RoHS regulations, reflecting our commitment to environmental responsibility. Elevate your connectivity solutions with this reliable and versatile PCB connector.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 44764-0602 |
Series: | 44764 - Micro-Fit BMI |
Amperage: | 8.5 A |
Connector Type: | Micro-Fit BMI |
Number of Contacts: | 6 |
Number of Rows: | 2 |
Termination Method: | Through Hole |
Contact Material: | Phosphor Bronze |
Body Orientation: | Right Angle |
Pitch: | 3 mm |
Voltage: | 600 V |
Orientation: | Right Angle |
Packaging: | Tray |
Operating Temperature Range: | -40 - 105 °C |
Circuit Application: | Power |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | .381 µm |
Number of Contacts Loaded: | 6 |
Mating Cycles: | 30 |
PCB Locator: | Yes |
PCB Retention: | With |
Polarized to PCB: | Yes |
Contact Termination Plating Thickness: | 2.54 µm |
PCB Thickness (Recommended): | 1.6 mm |
Supplier Product Group: | PCB Socket Receptacles |
Connector System: | Board to Board, Wire to Board |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Contact Termination Plating: | Tin |
Maximum Solder Process Temperature: | 260 °C |
Lead Free Process Capability: | WAVE |
Duration at Max. Process Temperature (seconds): | 005 |
Max. Cycles at Max. Process Temperature: | 001 |
Glow Wire Capable: | No |
Surface Mount Compatible: | No |
Product Name: | Micro-Fit BMI |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0447640602 |
SKU: | MOL44764-0602 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
11/11/2022 | 512815 - Change Supplier. This notification is to inform you that one of Molex’s long standing North American supplier of Trays and Lids is filing for bankruptcy causing Molex to have to change our supplier source in order to continue to provide product to our customers. This will be a packaging supplier change only. There will be no change to the Production Process, Fit, Form or Function of the product packaged in these trays and lids. | Download |
09/30/2019 | 505980 - Capacity change or tool replacement. This letter is to inform you that another set of tooling is being added to meet the current and future demands of this product. There will be no changes in the fit, form or function. | Download |
02/23/2015 | GCM 10649385 - New, Modified, Or Replacement Tooling. | Download |