44764-0802
Micro-Fit BMI Receptacle Header, Dual Row, Right-Angle, with Press-fit Plastic Pegs, 0.38?m Gold (Au) Selective, 8 Circuits
Part Aliases: Molex 0447640802
Enhance your electronic connections with our Micro-Fit BMI Receptacle Header. This high-performance component features a dual-row design, right-angle orientation, and press-fit plastic pegs for secure installation. With 0.38μm gold plating, it ensures reliable conductivity in demanding environments. Boasting 8 circuits, this header is suitable for power applications, offering a current rating of 8.5A and voltage support up to 600V. Its through-hole termination method and phosphor bronze contacts guarantee durability and stability. Operating efficiently in temperatures ranging from -40 to 105°C, it meets industry standards for safety and performance. Perfect for board-to-board or wire-to-board connections, this RoHS-compliant connector is a versatile solution for your PCB assembly needs. Trust in the quality and efficiency of our Micro-Fit BMI Receptacle Header for seamless electronic integration.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 44764-0802 |
Series: | 44764 - Micro-Fit BMI |
Amperage: | 8.5 A |
Connector Type: | Micro-Fit BMI |
Number of Contacts: | 8 |
Number of Rows: | 2 |
Termination Method: | Through Hole |
Contact Material: | Phosphor Bronze |
Body Orientation: | Right Angle |
Pitch: | 3 mm |
Voltage: | 600 V |
Orientation: | Right Angle |
Packaging: | Tray |
Operating Temperature Range: | -40 - 105 °C |
Circuit Application: | Power |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | .381 µm |
Number of Contacts Loaded: | 8 |
Mating Cycles: | 30 |
PCB Locator: | Yes |
PCB Retention: | With |
Polarized to PCB: | Yes |
Contact Termination Plating Thickness: | 2.54 µm |
PCB Thickness (Recommended): | 1.6 mm |
Supplier Product Group: | PCB Socket Receptacles |
Connector System: | Board to Board, Wire to Board |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Contact Termination Plating: | Tin |
Maximum Solder Process Temperature: | 260 °C |
Lead Free Process Capability: | WAVE |
Duration at Max. Process Temperature (seconds): | 005 |
Max. Cycles at Max. Process Temperature: | 001 |
Glow Wire Capable: | No |
Surface Mount Compatible: | No |
Product Name: | Micro-Fit BMI |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0447640802 |
SKU: | MOL44764-0802 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
11/11/2022 | 512815 - Change Supplier. This notification is to inform you that one of Molex’s long standing North American supplier of Trays and Lids is filing for bankruptcy causing Molex to have to change our supplier source in order to continue to provide product to our customers. This will be a packaging supplier change only. There will be no change to the Production Process, Fit, Form or Function of the product packaged in these trays and lids. | Download |
09/30/2019 | 505980 - Capacity change or tool replacement. This letter is to inform you that another set of tooling is being added to meet the current and future demands of this product. There will be no changes in the fit, form or function. | Download |
02/23/2015 | GCM 10649385 - New, Modified, Or Replacement Tooling. | Download |