44764-1002
Micro-Fit BMI Receptacle Header, Dual Row, Right-Angle, with Press-fit Plastic Pegs, 0.38?m Gold (Au) Selective, 10 Circuits
Part Aliases: Molex 0447641002
Enhance your power delivery systems with our Micro-Fit BMI Receptacle Header, featuring a dual-row, right-angle design for efficient connectivity. Equipped with press-fit plastic pegs and 0.38μm gold (Au) selective plating, this connector ensures reliable performance in various applications. With 10 circuits and a current rating of 8.5A, it offers robust power transmission capabilities. The phosphor bronze contacts and through-hole termination method guarantee secure and stable connections. Operating at temperatures ranging from -40°C to 105°C, it is suitable for diverse environments. UL and CSA certifications ensure compliance with safety standards, while RoHS compliance reflects our commitment to environmental responsibility. Ideal for board-to-board or wire-to-board connections, this Micro-Fit BMI header is a dependable solution for your PCB assembly needs.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 44764-1002 |
Series: | 44764 - Micro-Fit BMI |
Amperage: | 8.5 A |
Connector Type: | Micro-Fit BMI |
Number of Contacts: | 10 |
Number of Rows: | 2 |
Termination Method: | Through Hole |
Contact Material: | Phosphor Bronze |
Body Orientation: | Right Angle |
Pitch: | 3 mm |
Voltage: | 600 V |
Orientation: | Right Angle |
Packaging: | Tray |
Operating Temperature Range: | -40 - 105 °C |
Circuit Application: | Power |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | .381 µm |
Number of Contacts Loaded: | 10 |
Mating Cycles: | 30 |
PCB Locator: | Yes |
PCB Retention: | With |
Polarized to PCB: | Yes |
Contact Termination Plating Thickness: | 2.54 µm |
PCB Thickness (Recommended): | 1.6 mm |
Supplier Product Group: | PCB Socket Receptacles |
Connector System: | Board to Board, Wire to Board |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Contact Termination Plating: | Tin |
Maximum Solder Process Temperature: | 260 °C |
Lead Free Process Capability: | WAVE |
Duration at Max. Process Temperature (seconds): | 005 |
Max. Cycles at Max. Process Temperature: | 001 |
Glow Wire Capable: | No |
Surface Mount Compatible: | No |
Product Name: | Micro-Fit BMI |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0447641002 |
SKU: | MOL44764-1002 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
11/11/2022 | 512815 - Change Supplier. This notification is to inform you that one of Molex’s long standing North American supplier of Trays and Lids is filing for bankruptcy causing Molex to have to change our supplier source in order to continue to provide product to our customers. This will be a packaging supplier change only. There will be no change to the Production Process, Fit, Form or Function of the product packaged in these trays and lids. | Download |
08/01/2021 | 510134 - Supplier Change. Due to these supply constraints molex identified an internal shortage of resin supply which would create a challenge to fulfill all orders Alternative supplier operated under a certified quality management system. | Download |
06/01/2021 | 510379 - Retraction of PCN 510134. Due to E471i is the only resin effected and change in Molex Malaysia. This change is impacted for 78171, 78172, 205871, 205872 series only. no change on E130i the retraction is immediately. | Download |
08/31/2020 | 509002- Supplier Change. change in tray packaging supplier, same tray mold will be used by new supplier. | Download |
09/30/2019 | 505980 - Capacity change or tool replacement. This letter is to inform you that another set of tooling is being added to meet the current and future demands of this product. There will be no changes in the fit, form or function. | Download |
02/23/2015 | GCM 10649385 - New, Modified, Or Replacement Tooling. | Download |