44764-1403

Micro-Fit BMI Receptacle Header, Dual Row, Right-Angle, with Press-fit Plastic Pegs, 0.80?m Gold (Au) Selective, 14 Circuits

Part Aliases: Molex 0447641403  
Enhance your power connectivity with the Micro-Fit BMI Receptacle Header, a dual-row, right-angle connector featuring press-fit plastic pegs for secure installation. With 14 circuits, this component is designed for high-performance applications, offering a current rating of 8.5 A and a voltage capability of 600 V. Its phosphor bronze contacts with gold plating ensure reliable signal transmission, while its through-hole termination method guarantees stability on the PCB. Operating in temperatures ranging from -40 to 105 °C, this connector is suitable for demanding environments. Certified by CSA and UL, and compliant with RoHS standards, it meets stringent quality and environmental requirements. Perfect for board-to-board and wire-to-board connections, this Micro-Fit BMI header is a versatile solution for your electronic assemblies.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: Molex 44764-1403
Series: 44764 - Micro-Fit BMI
Amperage: 8.5 A
Connector Type: Micro-Fit BMI
Number of Contacts: 14
Number of Rows: 2
Termination Method: Through Hole
Contact Material: Phosphor Bronze
Body Orientation: Right Angle
Pitch: 3 mm
Voltage: 600 V
Orientation: Right Angle
Packaging: Tray
Operating Temperature Range: -40 - 105 °C
Circuit Application: Power
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: .762 µm
Number of Contacts Loaded: 14
Mating Cycles: 30
PCB Locator: Yes
PCB Retention: With
Polarized to PCB: Yes
Contact Termination Plating Thickness: 2.54 µm
PCB Thickness (Recommended): 1.6 mm
Supplier Product Group: PCB Socket Receptacles
Connector System: Board to Board, Wire to Board
CSA Agency Certification: LR19980
UL Agency Certification: E29179
Contact Termination Plating: Tin
Maximum Solder Process Temperature: 260 °C
Lead Free Process Capability: WAVE
Duration at Max. Process Temperature (seconds): 005
Max. Cycles at Max. Process Temperature: 001
Glow Wire Capable: No
Surface Mount Compatible: No
Product Name: Micro-Fit BMI
Material Flammability Standard: 94V-0
Part Aliases: 0447641403
SKU: MOL44764-1403

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
11/11/2022 512815 - Change Supplier. This notification is to inform you that one of Molex’s long standing North American supplier of Trays and Lids is filing for bankruptcy causing Molex to have to change our supplier source in order to continue to provide product to our customers. This will be a packaging supplier change only. There will be no change to the Production Process, Fit, Form or Function of the product packaged in these trays and lids.
Download
02/23/2015 GCM 10649385 - New, Modified, Or Replacement Tooling. Download