44764-1602
Micro-Fit BMI Receptacle Header, Dual Row, Right-Angle, with Press-fit Plastic Pegs, 0.38?m Gold (Au) Selective, 16 Circuits
Part Aliases: Molex 0447641602
Enhance your electronic connections with the Micro-Fit BMI Receptacle Header. This dual-row, right-angle component features press-fit plastic pegs for secure installation. With 0.38µm gold (Au) selective plating, it ensures reliable conductivity. Offering 16 circuits for ample connectivity, it's designed for power applications. The phosphor bronze contacts and through-hole termination method guarantee durability. With a voltage rating of 600V and a current capacity of 8.5A, it meets high-performance standards. Operating in a wide temperature range from -40 to 105°C, it's suitable for various environments. Featuring a mating cycle of 30 and compatibility with board-to-board and wire-to-board connections, it offers versatility. RoHS compliant and lead-free process capable, it aligns with environmental standards. Upgrade your PCB setups with this essential component.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 44764-1602 |
Series: | 44764 - Micro-Fit BMI |
Amperage: | 8.5 A |
Connector Type: | Micro-Fit BMI |
Number of Contacts: | 16 |
Number of Rows: | 2 |
Termination Method: | Through Hole |
Contact Material: | Phosphor Bronze |
Body Orientation: | Right Angle |
Pitch: | 3 mm |
Voltage: | 600 V |
Orientation: | Right Angle |
Packaging: | Tray |
Operating Temperature Range: | -40 - 105 °C |
Circuit Application: | Power |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | .381 µm |
Number of Contacts Loaded: | 16 |
Mating Cycles: | 30 |
PCB Locator: | Yes |
PCB Retention: | With |
Polarized to PCB: | Yes |
Contact Termination Plating Thickness: | 2.54 µm |
PCB Thickness (Recommended): | 1.6 mm |
Supplier Product Group: | PCB Socket Receptacles |
Connector System: | Board to Board, Wire to Board |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Contact Termination Plating: | Tin |
Maximum Solder Process Temperature: | 260 °C |
Lead Free Process Capability: | WAVE |
Duration at Max. Process Temperature (seconds): | 005 |
Max. Cycles at Max. Process Temperature: | 001 |
Glow Wire Capable: | No |
Surface Mount Compatible: | No |
Product Name: | Micro-Fit BMI |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0447641602 |
SKU: | MOL44764-1602 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
11/11/2022 | 512815 - Change Supplier. This notification is to inform you that one of Molex’s long standing North American supplier of Trays and Lids is filing for bankruptcy causing Molex to have to change our supplier source in order to continue to provide product to our customers. This will be a packaging supplier change only. There will be no change to the Production Process, Fit, Form or Function of the product packaged in these trays and lids. | Download |
08/01/2020 | 508485 - Warehouse transfer. moving from Lincoln (duns# 967495487) to Bolingbrook (Duns# 103340709) | Download |
02/23/2015 | GCM 10649385 - New, Modified, Or Replacement Tooling. | Download |