44764-2201

Micro-Fit BMI Receptacle Header, Dual Row, Right-Angle, with Press-fit Plastic Pegs, 2.54?m Tin (Sn), 22 Circuits

Part Aliases: Molex 0447642201  
Discover the Micro-Fit BMI Receptacle Header, designed for efficient power transmission with 22 circuits in a dual row, right-angle configuration. Featuring press-fit plastic pegs for secure installation, this connector ensures reliable connectivity. With a current rating of 8.5A and a voltage capacity of 600V, it is suitable for demanding applications. The phosphor bronze contacts with tin plating guarantee excellent conductivity, while the right-angle body orientation and through-hole termination method offer versatility in PCB assembly. Operating in a wide temperature range (-40 to 105°C) and compliant with RoHS standards, this Micro-Fit BMI connector is a dependable solution for your connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: Molex 44764-2201
Series: 44764 - Micro-Fit BMI
Amperage: 8.5 A
Connector Type: Micro-Fit BMI
Number of Contacts: 22
Number of Rows: 2
Termination Method: Through Hole
Contact Material: Phosphor Bronze
Body Orientation: Right Angle
Pitch: 3 mm
Voltage: 600 V
Orientation: Right Angle
Packaging: Tray
Operating Temperature Range: -40 - 105 °C
Circuit Application: Power
Contact Mating Area Plating: Tin
Contact Mating Area Plating Thickness: 1.016 µm
Number of Contacts Loaded: 22
Mating Cycles: 30
PCB Locator: Yes
PCB Retention: With
Polarized to PCB: Yes
Contact Termination Plating Thickness: 1.016 µm
PCB Thickness (Recommended): 1.6 mm
Supplier Product Group: PCB Socket Receptacles
Connector System: Board to Board, Wire to Board
CSA Agency Certification: LR19980
UL Agency Certification: E29179
Contact Termination Plating: Tin
Maximum Solder Process Temperature: 260 °C
Lead Free Process Capability: WAVE
Duration at Max. Process Temperature (seconds): 005
Max. Cycles at Max. Process Temperature: 001
Glow Wire Capable: No
Surface Mount Compatible: No
Product Name: Micro-Fit BMI
Material Flammability Standard: 94V-0
Part Aliases: 0447642201
SKU: MOL44764-2201

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
11/11/2022 512815 - Change Supplier. This notification is to inform you that one of Molex’s long standing North American supplier of Trays and Lids is filing for bankruptcy causing Molex to have to change our supplier source in order to continue to provide product to our customers. This will be a packaging supplier change only. There will be no change to the Production Process, Fit, Form or Function of the product packaged in these trays and lids.
Download
02/23/2015 GCM 10649385 - New, Modified, Or Replacement Tooling. Download