45130-0203
Nano-Fit-to-Nano-Fit Off-the-Shelf (OTS) Cable Assembly, Single Row, 300.00mm Length, 2 Circuits, Black
Enhance connectivity with our Nano-Fit-to-Nano-Fit Off-the-Shelf (OTS) Cable Assembly. This single-row, 300.00mm length cable is meticulously crafted for optimal performance, featuring 2 circuits and a sleek black design. Perfect for various applications, it ensures secure and efficient power transmission with an amperage of 6.5 A and a voltage rating of 250 V AC/DC. The high-quality construction, including high conductivity copper contacts and durable nylon materials, guarantees reliability. With easy crimp or compression termination, it offers hassle-free installation. RoHS compliant and meticulously engineered, this cable assembly is a must-have for sensor connectivity setups. Elevate your connections with seamless precision.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 45130-0203 |
Color: | Black |
Series: | 45130 - Nano-Fit OTS |
Accessory Type: | Cable Assemblies |
Amperage: | 6.5 A |
Connector Type: | Nano-Fit OTS |
Gender: | Female |
Termination Method: | Crimp or Compression |
Contact Material: | High Conductivity Copper |
Voltage: | 250 V AC/DC |
Material: | Nylon |
Wire Type: | UL 1061 |
Cable Length: | 300 mm |
Connection Gender: | Female |
Jacket Material: | Nylon |
Packaging: | Bag |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | .381 µm |
Number of Contacts Loaded: | 2 |
Mating Pitch: | 2.5 mm |
Contact Termination Plating Thickness: | 2.540 µm |
Wire Size: | 20 AWG |
Contact Termination Plating: | Tin |
Wire Insulation Diameter: | 1.46 mm |
Lock to Mating Part: | Yes |
Connector Assembly Type: | Dual Ended Connectors |
Connector To Connector: | Nano-Fit to Nano-Fit |
Product Name: | Nano-Fit |
Part Aliases: | 0451300203 |
SKU: | MOL45130-0203 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
09/30/2022 | 512150 - Capacity change or tool replacement. This notification is to inform you about set of duplication tooling being added to meet the following increase demands of this product referenced below. There will be no changes in fit, form or function from the new tooling when compared to the existing tooling. | Download |
04/28/2018 | 503383 - Change to Product. part(s) identified in this Notice. The change may affect the fit, form, function or appearance of the parts, or it may result in a change to the specification. | Download |
04/01/2018 | 503380 - Change to Product. This letter is to inform you that changes are being made to the part(s) identified in this Notice. The change may affect the fit, form, function or appearance of the parts, or it may result in a change to the specification. | Download |
10/05/2017 | 502518 - Supplier Change. This letter is to inform you that Molex is adding a new supplier or the supplier is making a change affecting the part(s) identified in this notice. There will be no negative impact to product performance as a result of this change. | Download |