45130-0403
Nano-Fit-to-Nano-Fit Off-the-Shelf (OTS) Cable Assembly, Dual Row, 300.00mm Length, 4 Circuits, Black
Enhance your connectivity with our Nano-Fit-to-Nano-Fit Off-the-Shelf (OTS) Cable Assembly, featuring a sleek black design and a dual-row configuration. With a length of 300.00mm and four circuits, this cable ensures reliable performance. Crafted with high-quality materials like nylon and high conductivity copper, it guarantees durability and efficient power transmission. The female connector with crimp or compression termination method offers easy installation. Gold-plated contact mating areas and RoHS compliance further attest to its quality. Perfect for sensor applications, this cable assembly is a must-have for seamless data transfer in any setup.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 45130-0403 |
Color: | Black |
Series: | 45130 - Nano-Fit OTS |
Accessory Type: | Cable Assemblies |
Amperage: | 6 A |
Connector Type: | Nano-Fit OTS |
Gender: | Female |
Termination Method: | Crimp or Compression |
Contact Material: | High Conductivity Copper |
Voltage: | 250 V AC/DC |
Material: | Nylon |
Wire Type: | UL 1061 |
Cable Length: | 300 mm |
Connection Gender: | Female |
Jacket Material: | Nylon |
Packaging: | Bag |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | .381 µm |
Number of Contacts Loaded: | 4 |
Mating Pitch: | 2.5 mm |
Contact Termination Plating Thickness: | 2.540 µm |
Wire Size: | 20 AWG |
Contact Termination Plating: | Tin |
Wire Insulation Diameter: | 1.46 mm |
Lock to Mating Part: | Yes |
Connector Assembly Type: | Dual Ended Connectors |
Connector To Connector: | Nano-Fit to Nano-Fit |
Product Name: | Nano-Fit |
Part Aliases: | 0451300403 |
SKU: | MOL45130-0403 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
09/30/2022 | 512150 - Capacity change or tool replacement. This notification is to inform you about set of duplication tooling being added to meet the following increase demands of this product referenced below. There will be no changes in fit, form or function from the new tooling when compared to the existing tooling. | Download |
04/28/2018 | 503383 - Change to Product. part(s) identified in this Notice. The change may affect the fit, form, function or appearance of the parts, or it may result in a change to the specification. | Download |
04/01/2018 | 503380 - Change to Product. This letter is to inform you that changes are being made to the part(s) identified in this Notice. The change may affect the fit, form, function or appearance of the parts, or it may result in a change to the specification. | Download |