Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 45132-0401 |
Color: | Black |
Series: | 45132 |
Amperage: | 5 A |
Connector Type: | Micro-Fit TPA OTS |
Gender: | Female |
Termination Method: | Crimp or Compression |
Contact Material: | Phosphor Bronze |
Overall Length: | 150.00mm |
Voltage: | 300 V |
Wire Type: | UL 1007 |
Cable Length: | 150 mm |
Packaging: | Bag |
Circuit Application: | Power |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 1.016 µm |
Number of Contacts Loaded: | 4 |
Mating Pitch: | 3 mm |
Contact Termination Plating Thickness: | 1.016 µm |
Wire Size: | 20 AWG |
Contact Termination Plating: | Tin |
Wire Insulation Diameter: | 1.76 mm |
Lock to Mating Part: | Yes |
Connector Assembly Type: | Dual Ended Connectors |
Connector To Connector: | Micro-Fit TPA to Micro-Fit TPA |
Product Name: | Micro-Fit TPA |
Part Aliases: | 0451320401 |
SKU: | MOL45132-0401 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
11/09/2017 | 503191 - Equipment Transfer, Production Transfer or Rearrangement. This letter is to inform you that production of the part(s) identified in this notice are being moved to a different production or shipping location. No changes will be made to the product as a result of this move. | Download |