45133-0203

Ultra-Fit-to-Ultra-Fit Off-the-Shelf (OTS) Cable Assembly, Single Row, 300.00mm Length, 2 Circuits, Black

Part Aliases: Molex 0451330203  
Enhance connectivity with our Ultra-Fit to Ultra-Fit Off-the-Shelf (OTS) Cable Assembly. Designed for seamless integration, this single-row assembly features a 300.00mm length and 2 circuits, ensuring reliable power transmission. The sleek black finish adds a professional touch, while the female connector type and crimp or compression termination method offer versatility in installation. Crafted with high-conductivity copper contacts and durable nylon material, this assembly guarantees optimal performance. With a 14A amperage rating and 300V voltage capacity, it's suitable for various power applications. Each detail, from the UL 1061 wire type to the tin over nickel plating, reflects our commitment to quality and compliance with RoHS standards. Perfect for wire-to-board connections, the Ultra-Fit cable assembly is a must-have for efficient and secure cable management in any setup.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 45133-0203
Color:Black
Series:45133
Amperage:14 A
Connector Type:Ultra-Fit OTS
Gender:Female
Termination Method:Crimp or Compression
Contact Material:High Conductivity Copper
Overall Length:300.00mm
Voltage:300 V
Material:Nylon
Wire Type:UL 1061
Cable Length:300 mm
Packaging:Bag
Circuit Application:Power
Contact Mating Area Plating:Tin over Nickel
Contact Mating Area Plating Thickness:1.524 µm
Number of Contacts Loaded:2
Mating Pitch:3.5 mm
Contact Termination Plating Thickness:1.524 µm
Wire Size:16 AWG
Connector System:Wire to Board1
Contact Termination Plating:Tin over Nickel
Wire Insulation Diameter:2.35 mm
Lock to Mating Part:Yes
Connector Assembly Type:Dual Ended Connectors
Connector To Connector:Ultra-Fit to Ultra-Fit
Product Name:Ultra-Fit
Part Aliases:0451330203
SKU:MOL45133-0203

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
03/24/2021510084 - Retraction: PCN 506775. this pcn is to recall previous pcn 506775 communicated on 4/3/19 for a new capacity mold being added for the ultra fit single row receptacle.
due to delays this change is being cancelled and a new pcn will be issued at the appropriate time if it is decided the change will be put into place again.
Product Change Notice Download
07/24/2020509205 - Retraction of PCN 505737. retraction of the capacity tooling that was being added due to delays with the tooling this changed is being cancelled and a new pcn will be issued at the appropriate time.Product Change Notice Download
07/15/2019506775 - Capacity change or tool replacement. Another set of tooling is being added to meet the current and future demands of this product.
Product Change Notice Download
01/14/2019505737 - Capacity change or tool replacement. This letter is to inform you that another set of tooling is being added to meet the current and future demands of this product. There will be no changes in the fit, form or function from the additional tooling when compared to the current tooling.Product Change Notice Download
09/30/2016501325 - Supplier Change. This letter is to inform you that Molex is adding a new supplier or the supplier is making a change affecting the part(s) identified in this notice. There will be no negative impact to product performance as a result of this change.Product Change Notice Download