45133-0410
ULTRAFIT CAB ASSY 4 CKT
Part Aliases: Molex 0451330410
Easily connect and power up your devices with our Ultra-Fit to Ultra-Fit Off-the-Shelf (OTS) Cable Assembly. Designed with convenience in mind, this dual-row assembly boasts a 1.0m length, perfect for various setups. Featuring four circuits in a sleek black color, it combines style with functionality. The female Ultra-Fit OTS connector ensures secure and efficient transmission, with high conductivity copper contacts for optimal performance. With a voltage rating of 300V and an amperage of 12A, it's suitable for power applications. The durable nylon construction and UL 1061 wire type guarantee reliability, even in demanding environments. Each assembly is meticulously crafted with tin over nickel plating for enhanced durability and conductivity. Whether for professional use or DIY projects, this Ultra-Fit cable assembly is a must-have for seamless connectivity. Rest assured, it complies with RoHS standards for environmentally conscious operation. Elevate your cable management with this essential product.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 45133-0410 |
Part Aliases: | 0451330410 |
SKU: | MOL45133-0410 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
03/24/2021 | 510085 - Retraction of PCN 506777. recall of previous pcn 506777 communicated 2/28/19 for new capacity mold being added for the ultra fit single row receptacle 4ckt due to delays this change is being cancelled and a new pcn will be issued at the appropriate time if it is decided the change will be put into place again. | Product Change Notice Download |
07/24/2020 | 509205 - Retraction of PCN 505737. retraction of the capacity tooling that was being added due to delays with the tooling this changed is being cancelled and a new pcn will be issued at the appropriate time. | Product Change Notice Download |
04/01/2019 | 506777 - Capacity Change or Tool Replacement. This letter is to inform you that another set of tooling is being added to meet the current and future demands of this product. There will be no changes in the fit, form or function from the additional tooling when compared to the current tooling. | Product Change Notice Download |
01/14/2019 | 505737 - Capacity change or tool replacement. This letter is to inform you that another set of tooling is being added to meet the current and future demands of this product. There will be no changes in the fit, form or function from the additional tooling when compared to the current tooling. | Product Change Notice Download |
09/30/2016 | 501325 - Supplier Change. This letter is to inform you that Molex is adding a new supplier or the supplier is making a change affecting the part(s) identified in this notice. There will be no negative impact to product performance as a result of this change. | Product Change Notice Download |