45135-0203
Mini-Fit TPA2-to-Mini-Fit TPA2 Off-the-Shelf (OTS) Cable Assembly, Dual Row, 300.00mm Length, 2 Circuits, Black
Enhance your power connectivity with our Mini-Fit TPA2-to-Mini-Fit TPA2 Off-the-Shelf (OTS) Cable Assembly. Featuring a dual-row design and 300mm in length, this cable is meticulously crafted for seamless performance. Boasting 2 circuits and a sleek black finish, it's both functional and stylish. The female connector with crimp or compression termination method ensures secure and reliable connections. With an amperage of 9A and voltage rating of 300V, it's perfect for power applications. Constructed with durable nylon and UL 1007 wire, this cable assembly guarantees longevity and performance. Whether for industrial use or DIY projects, this cable is a must-have accessory. Rest assured, it complies with RoHS standards, making it a sustainable choice in sensor connecting accessories. Elevate your setup with the Mini-Fit TPA2 Cable Assembly.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 45135-0203 |
Color: | Black |
Series: | 45135 - Mini-Fit TPA2 OTS |
Accessory Type: | Cable Assemblies |
Amperage: | 9 A |
Connector Type: | Mini-Fit TPA2 OTS |
Gender: | Female |
Termination Method: | Crimp or Compression |
Contact Material: | Brass |
Voltage: | 300 V |
Material: | Nylon |
Wire Type: | UL 1007 |
Cable Length: | 300 mm |
Connection Gender: | Female |
Jacket Material: | Nylon |
Packaging: | Bag |
Circuit Application: | Power |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | .889 µm |
Number of Contacts Loaded: | 2 |
Mating Pitch: | 4.2 mm |
Contact Termination Plating Thickness: | .889 µm |
Wire Size: | 16 AWG |
Contact Termination Plating: | Tin |
Wire Insulation Diameter: | 2.35 mm |
Lock to Mating Part: | Yes |
Connector Assembly Type: | Dual Ended Connectors |
Connector To Connector: | Mini-Fit TPA2 to Mini-Fit TPA2 |
Product Name: | Mini-Fit TPA2 |
Part Aliases: | 0451350203 |
SKU: | MOL45135-0203 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |