45135-0803
Mini-Fit TPA2-to-Mini-Fit TPA2 Off-the-Shelf (OTS) Cable Assembly, Dual Row, 300.00mm Length, 8 Circuits, Black
Enhance your connectivity with our Mini-Fit TPA2 Off-the-Shelf (OTS) Cable Assembly. Designed for dual-row applications, this 300.00mm length cable features 8 circuits for reliable power transmission. The sleek black design adds a touch of elegance while the durable nylon construction ensures long-lasting performance. With a 7A amperage and 300V voltage rating, it's ideal for power applications. The female Mini-Fit TPA2 OTS connector, featuring brass contacts with tin plating, guarantees secure and efficient connections. Suitable for 16 AWG wire, this cable assembly is compatible with UL 1007 standards. Whether for industrial or DIY projects, its crimp or compression termination method offers ease of installation. RoHS compliant and packaged in a convenient bag, it's the perfect accessory for your sensor connecting needs. Elevate your setup with the superior quality and functionality of our Mini-Fit TPA2 Cable Assembly.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 45135-0803 |
Color: | Black |
Series: | 45135 - Mini-Fit TPA2 OTS |
Accessory Type: | Cable Assemblies |
Amperage: | 7 A |
Connector Type: | Mini-Fit TPA2 OTS |
Gender: | Female |
Termination Method: | Crimp or Compression |
Contact Material: | Brass |
Voltage: | 300 V |
Material: | Nylon |
Wire Type: | UL 1007 |
Cable Length: | 300 mm |
Connection Gender: | Female |
Jacket Material: | Nylon |
Packaging: | Bag |
Circuit Application: | Power |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | .889 µm |
Number of Contacts Loaded: | 8 |
Mating Pitch: | 4.2 mm |
Contact Termination Plating Thickness: | .889 µm |
Wire Size: | 16 AWG |
Contact Termination Plating: | Tin |
Wire Insulation Diameter: | 2.35 mm |
Lock to Mating Part: | Yes |
Connector Assembly Type: | Dual Ended Connectors |
Connector To Connector: | Mini-Fit TPA2 to Mini-Fit TPA2 |
Product Name: | Mini-Fit TPA2 |
Part Aliases: | 0451350803 |
SKU: | MOL45135-0803 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
08/01/2018 | 505233 - Change to Product. This letter is to inform you that changes are being made to the part(s) identified in this Notice. The change may affect the fit, form, function or appearance of the parts, or it may result in a change to the specification. | Download |