45984-6923

EXTreme LPHPower Receptacle Header, Right-Angle, 6 Power Contacts, Select Gold (Au) Plating, for 2.36mm Thick PC Board with Press-fit Plastic Pegs

Enhance your power connectivity with our EXTreme LPHPower Receptacle Header, designed for high-performance applications. This right-angle connector features six power contacts with select gold plating, ensuring reliable conductivity. Perfect for 2.36mm thick PC boards, it boasts press-fit plastic pegs for secure mounting. With an amperage rating of 27A and a voltage capacity of 250VAC, it guarantees efficient power transmission. The durable construction, including High Performance Alloy contacts and high-temperature thermoplastic body, ensures long-lasting performance even in harsh environments. UL and CSA certified, it meets stringent quality standards. Suitable for board-to-board connections, this connector is ideal for power-intensive systems in various industries. RoHS compliant and lead-free solder capable, it aligns with modern environmental regulations. Elevate your power distribution with this dependable and high-quality receptacle header.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 45984-6923
Color: Black
Series: 45984 - EXTreme LPHPower
Amperage: 27 A
Connector Type: EXTreme LPHPower
Number of Contacts: 6
Number of Rows: 2
Termination Method: Through Hole
Contact Material: High Performance Alloy (HPA)
Body Orientation: Right Angle
Pitch: 12 mm
Voltage: 250 VAC
Material: High Temperature Thermoplastic
Orientation: Right Angle
Keying: Yes
Tail Length: 3.6 mm
Packaging: Tray
Operating Temperature Range: -40 - 105 °C
Circuit Application: Power
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: .762 µm
Ground to Panel / PCB: No
Number of Contacts Loaded: 6
Mating Cycles: 250
PCB Locator: Yes
PCB Retention: With
Polarized to PCB: No
Contact Termination Plating Thickness: 3.81 µm
Polarized to Mate: Yes
PCB Thickness (Recommended): 2.36 mm
Supplier Product Group: PCB Socket Receptacles
Connector System: Board to Board
CSA Agency Certification: LR19980
UL Agency Certification: E29179
Contact Termination Plating: Tin
Maximum Solder Process Temperature: 230 °C
Lead Free Process Capability: SMC and Wave
Duration at Max. Process Temperature (seconds): 015
Max. Cycles at Max. Process Temperature: 003
Termination Pitch: 2.5 mm, 2 mm
Power and Signal Configuration: 6 p - 0 s
Glow Wire Capable: No
Guide to Mating Part: No
Lock to Mating Part: No
Stackable: No
Surface Mount Compatible: Yes
Material Flammability Standard: 94V-0
Part Aliases: 0459846923
SKU: MOL45984-6923

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: