46765-1001
0.40mm Pitch Micro HDMI Connector, Right-Angle Receptacle, Surface Mount, with Through Hole Shell Tabs and Pick-and-Place Polyimide Tape, 19 Circuits, Lead-Free
Introducing our Micro HDMI connector, part of the 46765 series. This female connector features a right-angle body orientation with 19 gold-plated contacts, ensuring reliable signal transmission. With a low amperage of .8 A and a voltage rating of 30 V, it is suitable for various electronic applications. The surface-mount termination method and full shield design provide secure PCB attachment and EMI protection. Compliant with RoHS standards, this high-speed connector is ideal for Wire to Board connections, offering durability and performance in demanding environments. Stay connected with confidence using this Micro HDMI receptacle.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 46765-1001 |
Series: | 46765 - Micro HDMI |
Amperage: | .8 A |
Connector Type: | Micro HDMI |
Gender: | Female |
Number of Contacts: | 19 |
Number of Rows: | 2 |
Termination Method: | Surface Mount |
Contact Material: | Copper Alloy |
Contact Plating: | Gold |
Body Orientation: | Right Angle |
Pitch: | .4 mm |
Voltage: | 30 V |
Shield Type: | Full Shield |
Material: | Thermoplastic |
Number of Ports: | 1 |
Orientation: | Right Angle |
Keying: | Yes |
USB Type: | D |
Component Type: | Receptacle |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | .762 µm |
Ground to Panel / PCB: | Yes |
Number of Contacts Loaded: | 19 |
Shielded: | Yes |
PCB Retention: | Yes |
Polarized to PCB: | Yes |
Contact Termination Plating Thickness: | .051 µm |
Polarized to Mate: | Yes |
Supplier Product Group: | High Speed Cage & Connector Assemblies |
Connector System: | Wire to Board |
Contact Termination Plating: | Gold |
Maximum Solder Process Temperature: | 260 °C |
Lead Free Process Capability: | REFLOW |
Duration at Max. Process Temperature (seconds): | 010 |
Max. Cycles at Max. Process Temperature: | 002 |
Termination Pitch: | .4 mm |
Lock to Mating Part: | Yes |
Waterproof Dustproof: | No |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0467651001 |
SKU: | MOL46765-1001 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
05/08/2019 | 507161 - Supplier change. Molex is adding a new supplier or the supplier is making a change affecting the part(s) identified in this notice. | Download |