46991-1010
Mini-Fit Jr. Reflow Solder Capable Header, Right Angle, Dual Row, 10 Circuits, without Mounting Peg, Tin (Sn) Over Nickel (Ni) Plating, Glow Wire Capable
Enhance your electronic connections with our Mini-Fit Jr. Reflow Solder Capable Header. Designed for efficiency, this right angle connector features dual rows with 10 circuits, ensuring reliable performance. Crafted with high-quality materials and boasting a durable black finish, it's a sleek and functional addition to any setup. With a tin over nickel plating and glow wire capability, it meets stringent safety standards. Suitable for through-hole termination, it offers easy installation on PCBs. Operating at temperatures ranging from -40 to 105°C, it's built to withstand tough environments. UL and CSA certified, it guarantees quality and compliance. Perfect for board-to-board or wire-to-board connections, it's a versatile solution for various applications. Upgrade your connectivity with the Mini-Fit Jr. Header.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 46991-1010 |
Color: | Black |
Series: | 46991 - Mini-Fit Jr. |
Amperage: | 13 A |
Connector Type: | Mini-Fit Jr. |
Number of Contacts: | 10 |
Number of Rows: | 2 |
Termination Method: | Through Hole |
Contact Material: | Brass |
Body Orientation: | Right Angle |
Pitch: | 4.2 mm |
Voltage: | 600 V AC/DC |
Material: | High Temperature Thermoplastic |
Orientation: | Right Angle |
Tail Length: | 3.3 mm |
Packaging: | Tray |
Operating Temperature Range: | -40 - 105 °C |
Contact Mating Area Plating: | Matte Tin |
Number of Contacts Loaded: | 10 |
Mating Cycles: | 75 |
PCB Locator: | Yes |
PCB Retention: | Yes |
Polarized to PCB: | Yes |
Polarized to Mate: | Yes |
PCB Thickness (Recommended): | 1.78 mm |
Connector System: | Board to Board, Wire to Board |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Contact Termination Plating: | Matte Tin |
Maximum Solder Process Temperature: | 260 °C |
Lead Free Process Capability: | SMC and Wave |
Duration at Max. Process Temperature (seconds): | 030 |
Max. Cycles at Max. Process Temperature: | 001 |
Termination Pitch: | 4.2 mm |
Glow Wire Capable: | Yes |
Guide to Mating Part: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Surface Mount Compatible: | Yes |
Breakaway: | No |
Make First / Break Last: | No |
Shroud Type: | Fully |
Product Name: | Mini-Fit Jr. |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0469911010 |
SKU: | MOL46991-1010 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
12/31/2022 | 512847 - Change Supplier. This notification is to inform you about addition of new Supplier or Sub Supplier impacting the part(s) as per attached list. No changes will be made to product as part of this change |
Download |
07/04/2022 | 511174 - Equipment Transfer, Production Transfer or Rearrangement. to ensure continuity of supply Molex has decidedto transfer Mini-Fit series 46206 header housing molds from Little Rock, AR plant to Nogales, Mexico plant. we will have buffer stock as need it to ensure a smooth transition from one plant to another. |
Download |
08/01/2021 | 510134 - Supplier Change. Due to these supply constraints molex identified an internal shortage of resin supply which would create a challenge to fulfill all orders Alternative supplier operated under a certified quality management system. | Download |
06/01/2021 | 510379 - Retraction of PCN 510134. Due to E471i is the only resin effected and change in Molex Malaysia. This change is impacted for 78171, 78172, 205871, 205872 series only. no change on E130i the retraction is immediately. |
Download |