46992-1010
Mini-Fit Jr. Receptacle Housing, Dual Row, PA Polyamide Nylon 6/6, UL 94V-2, 10 Circuits, Glow-Wire Capable, Black
Part Aliases: Molex 0469921010
Enhance your power connectivity with this Mini-Fit Jr. Receptacle Housing. Crafted from durable PA Polyamide Nylon 6/6 with UL 94V-2 certification, this housing is built to last. Featuring 10 circuits in a dual-row design, it offers versatility for various applications. The black color adds a sleek touch, while its glow-wire capability ensures safety. With a 4.2 mm pitch and 13 A amperage, it delivers reliable performance. Suitable for wire-to-wire and wire-to-board connections, it is a versatile solution. Certified by CSA and UL agencies, it meets stringent quality standards. Operating in a wide temperature range from -40 to 105°C, it is suitable for diverse environments. Whether for industrial or commercial use, this Mini-Fit Jr. housing is a dependable choice for your connectivity needs.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 46992-1010 |
Color: | Black |
Series: | 46992 - Mini-Fit Jr. |
Amperage: | 13 A |
Connector Type: | Mini-Fit Jr. |
Gender: | Receptacle |
Housing Material: | Nylon |
Number of Contacts: | 10 |
Number of Rows: | 2 |
Pitch: | 4.2 mm |
Material: | Nylon |
Number of Ports: | 1 |
Keying: | No |
Packaging: | Bag |
Operating Temperature Range: | -40 - 105 °C |
Circuit Application: | Power |
Polarized to Mate: | Yes |
Connector System: | Wire to Board, Wire to Wire |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Termination Pitch: | 4.2 mm |
Glow Wire Capable: | Yes |
Lock to Mating Part: | Yes |
Stackable: | No |
Product Name: | Mini-Fit Jr. |
Material Flammability Standard: | 94V-2 |
Part Aliases: | 0469921010 |
SKU: | MOL46992-1010 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
10/01/2018 | 505479 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download |
12/30/2017 | 502980 - Equipment Transfer, Production Transfer or Rearrangement. This letter is to inform you that production of the part(s) identified in this notice are being moved to a different production or shipping location. No changes will be made to the product as a result of this move. | Download |
01/18/2016 | GCM 10720936 - New, Modified, Or Replacement Tooling. Molex is building a new mold to make 5557-10 housings in Lincoln. | Download |