46992-1410
Mini-Fit Jr. Receptacle Housing, Dual Row, PA Polyamide Nylon 6/6, UL 94V-2, 14 Circuits, Glow-Wire Capable, Black
Part Aliases: Molex 0469921410
Easily power up your electronic devices with our Mini-Fit Jr. Receptacle Housing. This dual-row connector features a durable PA Polyamide Nylon 6/6 construction, ensuring reliable performance. With UL 94V-2 certification and glow-wire capability, it offers enhanced safety. The black housing accommodates 14 circuits, perfect for various applications. Operating at a wide temperature range from -40 to 105 °C, it's suitable for diverse environments. Its Mini-Fit Jr. connector type, with a pitch of 4.2 mm and polarized mating, guarantees secure connections. The connector system supports both wire-to-wire and wire-to-board applications. Certified by CSA and UL agencies, it meets stringent quality standards. Conveniently packaged and RoHS compliant, this Mini-Fit Jr. housing is a must-have for your connectivity needs.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 46992-1410 |
Color: | Black |
Series: | 46992 - Mini-Fit Jr. |
Amperage: | 13 A |
Connector Type: | Mini-Fit Jr. |
Gender: | Receptacle |
Housing Material: | Nylon |
Number of Contacts: | 14 |
Number of Rows: | 2 |
Pitch: | 4.2 mm |
Material: | Nylon |
Number of Ports: | 1 |
Keying: | No |
Packaging: | Bag |
Operating Temperature Range: | -40 - 105 °C |
Circuit Application: | Power |
Polarized to Mate: | Yes |
Connector System: | Wire to Board, Wire to Wire |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Termination Pitch: | 4.2 mm |
Glow Wire Capable: | Yes |
Lock to Mating Part: | Yes |
Stackable: | No |
Product Name: | Mini-Fit Jr. |
Material Flammability Standard: | 94V-2 |
Part Aliases: | 0469921410 |
SKU: | MOL46992-1410 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
06/06/2022 | 511826 - Capacity change or tool replacement. This notification is to inform you that Molex Lincoln Nebraska is adding another set of tooling to meet the current and future demands of the product(s) referenced below. There will be no changes in fit, form or function from additional tooling when compared to the existing tooling | Download |
10/01/2018 | 505479 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download |