46992-1610
Mini-Fit Jr. Receptacle Housing, Dual Row, PA Polyamide Nylon 6/6, UL 94V-2, 16 Circuits, Glow-Wire Capable, Black
Part Aliases: Molex 0469921610
Enhance power connectivity with our Mini-Fit Jr. Receptacle Housing, meticulously crafted from PA Polyamide Nylon 6/6 for durability and safety. Featuring a dual-row design with 16 circuits, this housing is UL 94V-2 rated and glow-wire capable, ensuring reliable performance even in demanding environments. Its black finish adds a sleek touch, while the 4.2mm pitch and Wire to Wire/Board connector system offer versatile integration options. With a 13A amperage rating and operating temperature range of -40 to 105°C, this housing is ideal for power circuit applications. Certified by CSA and UL agencies, it guarantees quality and compliance. Polarized for secure mating, with locking functionality for added stability, this Mini-Fit Jr. component is a dependable choice for your connectivity needs. The future-ready design is RoHS compliant, reflecting our commitment to environmental responsibility. Elevate your connector solutions with the Mini-Fit Jr. Receptacle Housing.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 46992-1610 |
Color: | Black |
Series: | 46992 - Mini-Fit Jr. |
Amperage: | 13 A |
Connector Type: | Mini-Fit Jr. |
Gender: | Receptacle |
Housing Material: | Nylon |
Number of Contacts: | 16 |
Number of Rows: | 2 |
Pitch: | 4.2 mm |
Material: | Nylon |
Number of Ports: | 1 |
Keying: | No |
Packaging: | Bag |
Operating Temperature Range: | -40 - 105 °C |
Circuit Application: | Power |
Polarized to Mate: | Yes |
Connector System: | Wire to Board, Wire to Wire |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Termination Pitch: | 4.2 mm |
Glow Wire Capable: | Yes |
Lock to Mating Part: | Yes |
Stackable: | No |
Product Name: | Mini-Fit Jr. |
Material Flammability Standard: | 94V-2 |
Part Aliases: | 0469921610 |
SKU: | MOL46992-1610 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
08/01/2020 | 508485 - Warehouse transfer. moving from Lincoln (duns# 967495487) to Bolingbrook (Duns# 103340709) | Download |
10/01/2018 | 505479 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download |