46992-1810
Mini-Fit Jr. Receptacle Housing, Dual Row, PA Polyamide Nylon 6/6, UL 94V-2, 18 Circuits, Glow-Wire Capable, Black
Part Aliases: Molex 0469921810
Easily connect power components with our Mini-Fit Jr. Receptacle Housing. Designed for dual-row setups, this housing is constructed from durable PA Polyamide Nylon 6/6 with a UL 94V-2 rating for safety. Featuring 18 circuits and glow-wire capability, it's ideal for various applications. The sleek black finish adds a professional touch, while its compact design allows for efficient assembly. With a 4.2mm pitch and compatibility with Wire to Wire and Wire to Board connector systems, it offers versatility in use. Certified by CSA and UL agencies, it meets stringent quality standards. Operating temperature ranging from -40 to 105°C, it ensures reliable performance in diverse environments. Perfect for power circuit applications, this Mini-Fit Jr. housing is a dependable solution for your connectivity needs.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 46992-1810 |
Color: | Black |
Series: | 46992 - Mini-Fit Jr. |
Amperage: | 13 A |
Connector Type: | Mini-Fit Jr. |
Gender: | Receptacle |
Housing Material: | Nylon |
Number of Contacts: | 18 |
Number of Rows: | 2 |
Pitch: | 4.2 mm |
Material: | Nylon |
Number of Ports: | 1 |
Keying: | No |
Packaging: | Bag |
Operating Temperature Range: | -40 - 105 °C |
Circuit Application: | Power |
Polarized to Mate: | Yes |
Connector System: | Wire to Board, Wire to Wire |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Termination Pitch: | 4.2 mm |
Glow Wire Capable: | Yes |
Lock to Mating Part: | Yes |
Stackable: | No |
Product Name: | Mini-Fit Jr. |
Material Flammability Standard: | 94V-2 |
Part Aliases: | 0469921810 |
SKU: | MOL46992-1810 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/17/2025 | 515223 - Equipment Transfer, Production Transfer or Rearrangement. equipment transfer that have been used to manufacture impacted part(s). Equipment have been moved to different site/ location/ premises. No changes will be made to product as part of this change. from lincoln NE to Bangalore India | Download |
10/01/2018 | 505479 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download |