46993-0410
Mini-Fit Jr. Plug Housing, Dual Row with Panel Mount Ears, PA Polyamide Nylon 6/6,UL 94V-2, Panel Mount, 4 Circuits, Glow-Wire Capable, Black
Part Aliases: Molex 0469930410
Easily integrate power connections with our Mini-Fit Jr. Plug Housing. Designed for efficient panel mounting, this dual-row housing features durable PA Polyamide Nylon 6/6 construction with UL 94V-2 certification for enhanced safety. With four circuits and a 4.2mm pitch, it ensures reliable power transmission in various applications. Glow-wire capable and operating within a wide temperature range (-40 to 105 °C), it guarantees robust performance. Compliant with RoHS standards, this black housing is ideal for wire-to-wire and wire-to-board connections, with CSA and UL agency certifications for quality assurance. Its polarized design and locking feature ensure secure mating, making it a versatile choice for power circuit applications.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 46993-0410 |
Color: | Black |
Series: | 46993 - Mini-Fit Jr. |
Amperage: | 13 A |
Connector Type: | Mini-Fit Jr. |
Gender: | Plug |
Housing Material: | Nylon |
Number of Contacts: | 4 |
Number of Rows: | 2 |
Pitch: | 4.2 mm |
Material: | Nylon |
Number of Ports: | 1 |
Keying: | No |
Packaging: | Bag |
Operating Temperature Range: | -40 - 105 °C |
Circuit Application: | Power |
Polarized to Mate: | Yes |
Connector System: | Wire to Board, Wire to Wire |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Termination Pitch: | 4.2 mm |
Glow Wire Capable: | Yes |
Lock to Mating Part: | Yes |
Stackable: | No |
Product Name: | Mini-Fit Jr. |
Material Flammability Standard: | 94V-2 |
Part Aliases: | 0469930410 |
SKU: | MOL46993-0410 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |