46993-0810
Mini-Fit Jr. Plug Housing, Dual Row with Panel Mount Ears, PA Polyamide Nylon 6/6,UL 94V-2, Panel Mount, 8 Circuits, Glow-Wire Capable, Black
Part Aliases: Molex 0469930810
Easily integrate power connections with our Mini-Fit Jr. Plug Housing, featuring a dual-row design and convenient panel mount ears. Crafted from durable PA Polyamide Nylon 6/6 material with UL 94V-2 certification, this housing ensures reliable performance in various applications. With 8 circuits and glow-wire capability, it offers versatility and safety. The sleek black finish adds a professional touch, while the polarized plug gender and lock to mating part feature guarantee secure connections. Meeting RoHS compliance, it is environmentally friendly. Ideal for wire to wire and wire to board connector systems, this Mini-Fit Jr. housing, certified by CSA and UL agencies, is a trusted solution for power circuit applications. Its operating temperature range of -40 to 105 °C further enhances its suitability for diverse environments. Packaged in a convenient bag, it is ready for easy installation. Elevate your connectivity with the Mini-Fit Jr. Plug Housing.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 46993-0810 |
Color: | Black |
Series: | 46993 - Mini-Fit Jr. |
Amperage: | 13 A |
Connector Type: | Mini-Fit Jr. |
Gender: | Plug |
Housing Material: | Nylon |
Number of Contacts: | 8 |
Number of Rows: | 2 |
Pitch: | 4.2 mm |
Material: | Nylon |
Number of Ports: | 1 |
Keying: | No |
Packaging: | Bag |
Operating Temperature Range: | -40 - 105 °C |
Circuit Application: | Power |
Polarized to Mate: | Yes |
Connector System: | Wire to Board, Wire to Wire |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Termination Pitch: | 4.2 mm |
Glow Wire Capable: | Yes |
Lock to Mating Part: | Yes |
Stackable: | No |
Product Name: | Mini-Fit Jr. |
Material Flammability Standard: | 94V-2 |
Part Aliases: | 0469930810 |
SKU: | MOL46993-0810 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
12/20/2024 | 515058 - Capacity Change or tool replacement. This notification is to inform you that Molex Lincoln Nebraska is replacing tooling that will impact the products referenced in the attached list. There will be no changes in fit, form or function of product based on this replacement tooling. | Download |