46993-0811
Mini-Fit Jr. Plug Housing, Dual Row without Panel Mount Ears, PA Polyamide Nylon 6/6,UL 94V-2, Panel Mount, 8 Circuits, Glow-Wire Capable, Black
Part Aliases: Molex 0469930811
Enhance your power connection setup with this Mini-Fit Jr. Plug Housing. Designed for optimal performance, this housing features a dual-row configuration without panel mount ears, making it versatile for various applications. Crafted from high-quality PA Polyamide Nylon 6/6 with UL 94V-2 certification, it ensures durability and safety. With a panel mount design, 8 circuits, and glow-wire capability, this black housing is a reliable choice. Operating in a wide temperature range from -40 to 105 °C, it offers flexibility in usage. Perfect for wire-to-wire and wire-to-board connections, it is CSA and UL certified for quality assurance. Its polarized mating and locking feature guarantee secure connections, while its RoHS compliance reflects environmental responsibility. Elevate your connector system with the Mini-Fit Jr. series, a must-have in your inventory.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 46993-0811 |
Color: | Black |
Series: | 46993 - Mini-Fit Jr. |
Amperage: | 13 A |
Connector Type: | Mini-Fit Jr. |
Gender: | Plug |
Housing Material: | Nylon |
Number of Contacts: | 8 |
Number of Rows: | 2 |
Pitch: | 4.2 mm |
Material: | Nylon |
Number of Ports: | 1 |
Keying: | No |
Packaging: | Bag |
Operating Temperature Range: | -40 - 105 °C |
Circuit Application: | Power |
Polarized to Mate: | Yes |
Connector System: | Wire to Board, Wire to Wire |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Termination Pitch: | 4.2 mm |
Glow Wire Capable: | Yes |
Lock to Mating Part: | Yes |
Stackable: | No |
Product Name: | Mini-Fit Jr. |
Material Flammability Standard: | 94V-2 |
Part Aliases: | 0469930811 |
SKU: | MOL46993-0811 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
12/10/2021 | 510965 - Capacity change or tool replacement. to ensure business continuity another set of tooling is being added, exact replica of current tooling to keep up with current and future demand | Download |
08/01/2020 | 508485 - Warehouse transfer. moving from Lincoln (duns# 967495487) to Bolingbrook (Duns# 103340709) | Download |