46993-1211

Mini-Fit Jr. Plug Housing, Dual Row without Panel Mount Ears, PA Polyamide Nylon 6/6,UL 94V-2, Panel Mount, 12 Circuits, Glow-Wire Capable, Black

Part Aliases: Molex 0469931211  
Enhance your power connectivity with our Mini-Fit Jr. Plug Housing, crafted from durable PA Polyamide Nylon 6/6 for reliable performance. Featuring a dual-row design without panel mount ears, this housing offers versatility in installation. With a UL 94V-2 fire rating and glow-wire capability, it ensures safety in operation. The black color adds a sleek touch, while the 12 circuits cater to various power needs. Suitable for wire-to-wire and wire-to-board connections, it's a versatile solution for your projects. Its operating temperature range of -40 to 105°C makes it suitable for diverse environments. Certified by CSA and UL agencies, you can trust in its quality and compliance. Upgrade your power connections with the Mini-Fit Jr. Plug Housing.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: Molex 46993-1211
Color: Black
Series: 46993 - Mini-Fit Jr.
Amperage: 13 A
Connector Type: Mini-Fit Jr.
Gender: Plug
Housing Material: Nylon
Number of Contacts: 12
Number of Rows: 2
Pitch: 4.2 mm
Material: Nylon
Number of Ports: 1
Keying: No
Packaging: Bag
Operating Temperature Range: -40 - 105 °C
Circuit Application: Power
Polarized to Mate: Yes
Connector System: Wire to Board, Wire to Wire
CSA Agency Certification: LR19980
UL Agency Certification: E29179
Termination Pitch: 4.2 mm
Glow Wire Capable: Yes
Lock to Mating Part: Yes
Stackable: No
Product Name: Mini-Fit Jr.
Material Flammability Standard: 94V-2
Part Aliases: 0469931211
SKU: MOL46993-1211

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: