46993-1410
Mini-Fit Jr. Plug Housing, Dual Row with Panel Mount Ears, PA Polyamide Nylon 6/6,UL 94V-2, Panel Mount, 14 Circuits, Glow-Wire Capable, Black
Part Aliases: Molex 0469931410
Easily integrate power connections with our Mini-Fit Jr. Plug Housing, designed for efficient panel mounting. Crafted from durable PA Polyamide Nylon 6/6 with UL 94V-2 certification, this housing ensures reliable performance in various environments. Featuring 14 circuits and a dual-row configuration, it offers ample connectivity options while being glow-wire capable for added safety. The sleek black finish adds a professional touch, making it ideal for a wide range of applications. With a 4.2mm pitch and compatibility with Wire to Wire and Wire to Board systems, it provides versatility in setup. Certified by CSA and UL agencies, you can trust in its quality and compliance. Operating temperature range from -40 to 105°C, it guarantees stable operation even in harsh conditions. Whether for industrial or commercial use, the Mini-Fit Jr. Plug Housing is a dependable solution for your power connectivity needs.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 46993-1410 |
Color: | Black |
Series: | 46993 - Mini-Fit Jr. |
Amperage: | 13 A |
Connector Type: | Mini-Fit Jr. |
Gender: | Plug |
Housing Material: | Nylon |
Number of Contacts: | 14 |
Number of Rows: | 2 |
Pitch: | 4.2 mm |
Material: | Nylon |
Number of Ports: | 1 |
Keying: | No |
Packaging: | Bag |
Operating Temperature Range: | -40 - 105 °C |
Circuit Application: | Power |
Polarized to Mate: | Yes |
Connector System: | Wire to Board, Wire to Wire |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Termination Pitch: | 4.2 mm |
Glow Wire Capable: | Yes |
Lock to Mating Part: | Yes |
Stackable: | No |
Product Name: | Mini-Fit Jr. |
Material Flammability Standard: | 94V-2 |
Part Aliases: | 0469931410 |
SKU: | MOL46993-1410 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
01/13/2018 | 502657 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download |
04/21/2016 | GCM 10719901 - New, Modified, Or Replacement Tooling. Molex is building a new mold to make 5559-14 housings in Lincoln. | Download |