46993-1611

Mini-Fit Jr. Plug Housing, Dual Row without Panel Mount Ears, PA Polyamide Nylon 6/6,UL 94V-2, Panel Mount, 16 Circuits, Glow-Wire Capable, Black

Part Aliases: Molex 0469931611  
Easily connect power applications with this Mini-Fit Jr. Plug Housing. Crafted from durable PA Polyamide Nylon 6/6 material with UL 94V-2 certification, it ensures reliable performance. Featuring a dual-row design without panel mount ears, this housing is suitable for various setups. With 16 circuits and glow-wire capability, it offers versatility and safety. The black housing color adds a sleek touch, while the 4.2mm pitch and 13A amperage cater to power requirements. Designed for wire-to-wire and wire-to-board connections, it boasts LR19980 and E29179 certifications for quality assurance. Operating between -40 to 105 °C, it is suitable for a wide range of environments. Its polarized mating feature and locking mechanism enhance connectivity, making it a dependable choice for your applications. RoHS compliant, it meets environmental standards without compromising on performance.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: Molex 46993-1611
Color: Black
Series: 46993 - Mini-Fit Jr.
Amperage: 13 A
Connector Type: Mini-Fit Jr.
Gender: Plug
Housing Material: Nylon
Number of Contacts: 16
Number of Rows: 2
Pitch: 4.2 mm
Material: Nylon
Number of Ports: 1
Keying: No
Packaging: Bag
Operating Temperature Range: -40 - 105 °C
Circuit Application: Power
Polarized to Mate: Yes
Connector System: Wire to Board, Wire to Wire
CSA Agency Certification: LR19980
UL Agency Certification: E29179
Termination Pitch: 4.2 mm
Glow Wire Capable: Yes
Lock to Mating Part: Yes
Stackable: No
Product Name: Mini-Fit Jr.
Material Flammability Standard: 94V-2
Part Aliases: 0469931611
SKU: MOL46993-1611

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: