46993-1811

Mini-Fit Jr. Plug Housing, Dual Row without Panel Mount Ears, PA Polyamide Nylon 6/6,UL 94V-2, Panel Mount, 18 Circuits, Glow-Wire Capable, Black

Part Aliases: Molex 0469931811  
Easily connect power components with this Mini-Fit Jr. Plug Housing, designed for efficient wire-to-wire and wire-to-board connectivity. With a dual-row configuration and 18 circuits, it offers reliable performance in demanding applications. Made from UL 94V-2 rated PA Polyamide Nylon 6/6, it ensures safety and durability. The panel mount feature adds versatility, while its Glow-Wire Capable construction and operating temperature range of -40 to 105 °C guarantee high performance even in extreme conditions. Polarized for secure mating, it boasts CSA and UL agency certifications for quality assurance. The black housing, with a 4.2 mm pitch, is not only functional but also visually sleek, making it ideal for various industrial uses. Compliant with RoHS standards, it's a responsible choice for environmentally conscious projects. Elevate your connector system with the Mini-Fit Jr., a true essential in the world of power connectivity.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: Molex 46993-1811
Color: Black
Series: 46993 - Mini-Fit Jr.
Amperage: 13 A
Connector Type: Mini-Fit Jr.
Gender: Plug
Housing Material: Nylon
Number of Contacts: 18
Number of Rows: 2
Pitch: 4.2 mm
Material: Nylon
Number of Ports: 1
Keying: No
Packaging: Bag
Operating Temperature Range: -40 - 105 °C
Circuit Application: Power
Polarized to Mate: Yes
Connector System: Wire to Board, Wire to Wire
CSA Agency Certification: LR19980
UL Agency Certification: E29179
Termination Pitch: 4.2 mm
Glow Wire Capable: Yes
Lock to Mating Part: Yes
Stackable: No
Product Name: Mini-Fit Jr.
Material Flammability Standard: 94V-2
Part Aliases: 0469931811
SKU: MOL46993-1811

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: