46999-0126

Mini-Fit Jr. Vertical Header, 4.20mm Pitch, Dual Row, 2 Circuits, without Snap-in Plastic Peg PCB Lock, Matte Tin, Natural

Part Aliases: Molex 0469990126   Molex 5566-02AMS  
Enhance your PCB connections with our Mini-Fit Jr. Vertical Header. Featuring a 4.20mm pitch and dual-row design, this connector boasts 2 circuits for efficient power delivery. Crafted with durable materials, including brass contacts and a nylon body, it ensures reliable performance. With a straight orientation and through-hole termination method, installation is a breeze. The matte tin plating offers corrosion resistance, while the natural color adds a sleek touch. Perfect for wire-to-board applications, this connector is UL and CSA certified, meeting rigorous safety standards. Operating temperature range of -40 to 105°C, making it suitable for various environments. Upgrade your electronics with this high-quality Mini-Fit Jr. connector.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: Molex 46999-0126
Color: Natural
Series: 5566 - Mini-Fit Jr.
Amperage: 9 A
Connector Type: Mini-Fit Jr.
Number of Contacts: 2
Number of Rows: 2
Termination Method: Through Hole
Contact Material: Brass
Body Orientation: Straight
Pitch: 4.2 mm
Voltage: 600 V
Material: Nylon
Orientation: Vertical
Keying: No
Tail Length: 3.5 mm
Packaging: Tray
Operating Temperature Range: -40 - 105 °C
Contact Mating Area Plating: Matte Tin
Contact Mating Area Plating Thickness: 2.54 µm
Number of Contacts Loaded: 2
Mating Cycles: 30
PCB Locator: Yes
PCB Retention: Yes
Polarized to PCB: Yes
Contact Termination Plating Thickness: 2.540 µm
Polarized to Mate: Yes
PCB Thickness (Recommended): 1.6 mm
Connector System: Wire to Board
CSA Agency Certification: LR19980
UL Agency Certification: E29179
Contact Termination Plating: Matte Tin
Maximum Solder Process Temperature: 260 °C
Lead Free Process Capability: WAVE
Duration at Max. Process Temperature (seconds): 005
Max. Cycles at Max. Process Temperature: 001
Termination Pitch: 4.2 mm
Glow Wire Capable: No
Guide to Mating Part: No
Lock to Mating Part: Yes
Stackable: No
Surface Mount Compatible: No
Breakaway: No
Make First / Break Last: No
Shroud Type: Fully
Product Name: Mini-Fit Jr.
Material Flammability Standard: 94V-2
Part Aliases: 0469990126 5566-02AMS
SKU: MOL46999-0126

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
02/24/2023 512909 - Capacity change or tool replacement. This notice is to inform you that Molex Lincoln Nebraska is adding additional tooling that will affect the
product listed. New tooling will be exact replica of current tooling. There will be no change to the
product Fit, Form, Function or Appearance when compared to current tooling.
Download