46999-0139

Mini-Fit Jr. Vertical Header, 4.20mm Pitch, Dual Row, 4 Circuits, without Snap-in Plastic Peg PCB Lock, Matte Tin, Natural

Elevate your PCB connectivity with our Mini-Fit Jr. Vertical Header. Designed for seamless integration, this dual-row header features 4 circuits with a 4.20mm pitch, ensuring reliable power and signal transfer. Crafted from durable materials, it boasts a straight body orientation and through-hole termination, perfect for secure PCB mounting. With a 9A amperage rating and 600V voltage capacity, it meets high-performance standards for a wide range of applications. The matte tin contact plating guarantees long-lasting durability, even in demanding environments, while the natural nylon housing ensures a sleek and professional finish. UL and CSA certified, this header complies with industry standards for safety and quality. Upgrade your wire-to-board connector system with the Mini-Fit Jr. and experience enhanced performance and peace of mind in your electronic designs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 46999-0139
Color: Natural
Series: 5566 - Mini-Fit Jr.
Amperage: 9 A
Connector Type: Mini-Fit Jr.
Number of Contacts: 4
Number of Rows: 2
Termination Method: Through Hole
Contact Material: Brass
Body Orientation: Straight
Pitch: 4.2 mm
Voltage: 600 V
Material: Nylon
Orientation: Vertical
Keying: No
Tail Length: 3.5 mm
Packaging: Tray
Operating Temperature Range: -40 - 105 °C
Contact Mating Area Plating: Matte Tin
Contact Mating Area Plating Thickness: 2.54 µm
Number of Contacts Loaded: 4
Mating Cycles: 30
PCB Locator: Yes
PCB Retention: Yes
Polarized to PCB: Yes
Contact Termination Plating Thickness: 2.540 µm
Polarized to Mate: Yes
PCB Thickness (Recommended): 1.6 mm
Connector System: Wire to Board
CSA Agency Certification: LR19980
UL Agency Certification: E29179
Contact Termination Plating: Matte Tin
Maximum Solder Process Temperature: 260 °C
Lead Free Process Capability: WAVE
Duration at Max. Process Temperature (seconds): 005
Max. Cycles at Max. Process Temperature: 001
Termination Pitch: 4.2 mm
Glow Wire Capable: No
Guide to Mating Part: No
Lock to Mating Part: Yes
Stackable: No
Surface Mount Compatible: No
Breakaway: No
Make First / Break Last: No
Shroud Type: Fully
Product Name: Mini-Fit Jr.
Material Flammability Standard: 94V-0
Part Aliases: 0469990139;5566-04AMS-210
SKU: MOL46999-0139

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
04/10/2023 512712 - Capacity change or tool replacement. This notice is to inform you that Molex Lincoln Nebraska is adding replacement tooling that will affect
the product listed. New tooling will be exact replica of current tooling. There will be no change to the
product Fit, Form, Function or Appearance when compared to current tooling. Current tooling will be
taken out of service once new tooling is qualified.
Download