46999-0140

Mini-Fit Jr. Vertical Header, 4.20mm Pitch, Dual Row, 6 Circuits, without Snap-in Plastic Peg PCB Lock, Matte Tin, Natural

Part Aliases: Molex 0469990140   Molex 5566-06AMS-210  
Easily connect your electronic components with our Mini-Fit Jr. Vertical Header. This dual-row connector features a 4.20mm pitch and six circuits, perfect for secure PCB connections. The straight orientation and through-hole termination method ensure a reliable fit. With a matte tin finish and natural color, it’s both functional and aesthetically pleasing. Rated for 9A and 600V, it meets high-performance standards. The nylon body and brass contacts guarantee durability, while the PCB lock and polarized design provide added security during assembly. Ideal for wire-to-board connections in various applications, this connector is RoHS compliant and suitable for lead-free processes. Trust in its quality for your electronic projects.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: Molex 46999-0140
Color: Natural
Series: 5566 - Mini-Fit Jr.
Amperage: 9 A
Connector Type: Mini-Fit Jr.
Number of Contacts: 6
Number of Rows: 2
Termination Method: Through Hole
Contact Material: Brass
Body Orientation: Straight
Pitch: 4.2 mm
Voltage: 600 V
Material: Nylon
Orientation: Vertical
Keying: No
Tail Length: 3.5 mm
Packaging: Tray
Operating Temperature Range: -40 - 105 °C
Contact Mating Area Plating: Matte Tin
Contact Mating Area Plating Thickness: 2.54 µm
Number of Contacts Loaded: 6
Mating Cycles: 30
PCB Locator: Yes
PCB Retention: Yes
Polarized to PCB: Yes
Contact Termination Plating Thickness: 2.540 µm
Polarized to Mate: Yes
PCB Thickness (Recommended): 1.6 mm
Connector System: Wire to Board
CSA Agency Certification: LR19980
UL Agency Certification: E29179
Contact Termination Plating: Matte Tin
Maximum Solder Process Temperature: 260 °C
Lead Free Process Capability: WAVE
Duration at Max. Process Temperature (seconds): 005
Max. Cycles at Max. Process Temperature: 001
Termination Pitch: 4.2 mm
Glow Wire Capable: No
Guide to Mating Part: No
Lock to Mating Part: Yes
Stackable: No
Surface Mount Compatible: No
Breakaway: No
Make First / Break Last: No
Shroud Type: Fully
Product Name: Mini-Fit Jr.
Material Flammability Standard: 94V-0
Part Aliases: 0469990140 5566-06AMS-210
SKU: MOL46999-0140

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
07/30/2014 GCM 10641457 - New, Modified, Or Replacement Tooling. The mold that makes 5566-06 housings has reached end of life. Molex is currently building a new mold to replace the existing mold. Download